JPY | USD

74HCT14 Texas Instruments - Logic - Gates and Inverters

Results: 53
53 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Max Propagation Delay @ V, Max CL
Clear
Operating Temperature
Clear
Mounting Type
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
53 Remaining
Results per Page
Page 3/3
|< 1 2 3 > >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SN74HCT14PWTG4 Datasheet SN74HCT14PWTG4 - Texas Instruments SN74HCT14PWTG4-ND SN74HCT14PWTG4 Texas Instruments IC INVERTER 6CH 6-INP 14TSSOP 0 Available: 0
Standard Lead Time 6 Weeks
¥48.54880 1,250
Non-Stock
Minimum: 1,250
Tape & Reel (TR) 74HCT Active Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 2µA 4mA, 4mA 0.5V ~ 0.6V 1.9V ~ 2.1V 30ns @ 5.5V, 50pF -40°C ~ 85°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
SN74HCT14DTG4 Datasheet SN74HCT14DTG4 - Texas Instruments SN74HCT14DTG4-ND SN74HCT14DTG4 Texas Instruments IC INVERT SCHMITT 6CH 6IN 14SOIC 0 Available: 0
Standard Lead Time 6 Weeks
¥48.54880 1,250
Non-Stock
Minimum: 1,250
Tape & Reel (TR) 74HCT Active Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 2µA 4mA, 4mA 0.5V ~ 0.6V 1.9V ~ 2.1V 30ns @ 5.5V, 50pF -40°C ~ 85°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
CD74HCT14M96G4 Datasheet CD74HCT14M96G4 - Texas Instruments CD74HCT14M96G4-ND CD74HCT14M96G4 Texas Instruments IC INVERT SCHMITT 6CH 6IN 14SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR) 74HCT Obsolete Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V 2µA 4mA, 4mA 0.5V ~ 0.6V 1.9V ~ 2.1V 38ns @ 4.5V, 50pF -55°C ~ 125°C Surface Mount 14-SOIC 14-SOIC (0.154", 3.90mm Width)
Results per Page
Page 3/3
|< 1 2 3 > >|

05:22:00 7/25/2021