JPY | USD

T135 TE Connectivity AMP Connectors - Heavy Duty Connectors - Housings, Hoods, Bases

Results: 4
4 Remaining
Filter Options:
Series
Clear
Size
Clear
Lock Location
Clear
Thread Size
Clear
Size / Dimension
Clear
Housing Color
Clear
Housing Material
Clear
Housing Finish
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Connector Type Style Size Lock Location Thread Size Size / Dimension Housing Color Features Ingress Protection Housing Material Housing Finish Operating Temperature
   
-
T1359320132-000 - TE Connectivity AMP Connectors A132976-ND T1359320132-000 TE Connectivity AMP Connectors H32A-TSB-M32 31 - Immediate Available: 31 ¥2,374.00000 1 Minimum: 1 Bulk HA Active Hood Side Entry H32A Locking Clip (2) on Hood M32 3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm) Gray
-
IP65 - Dust Tight, Water Resistant Aluminum Alloy, Die Cast Powder Coated -40°C ~ 125°C
-
T1350060121-000 - TE Connectivity AMP Connectors A132974-ND T1350060121-000 TE Connectivity AMP Connectors H6B-TSB-PG21 40 - Immediate Available: 40 ¥1,649.00000 1 Minimum: 1 Bulk HB Active Hood Side Entry H6B Locking Clip (1) on Hood PG21 2.362" L x 1.693" W x 2.362" H (60.00mm x 43.00mm x 60.00mm) Gray
-
IP65 - Dust Tight, Water Resistant Aluminum Alloy, Die Cast Powder Coated -40°C ~ 125°C
T1359090116-000 Datasheet Photo Not Available A133975-ND T1359090116-000 TE Connectivity AMP Connectors T1359090116-000 0 Available: 0
Standard Lead Time 15 Weeks
¥918.25000 40
Non-Stock
Minimum: 40
Bulk HA Active Hood Side Entry H8A Locking Clip (1) on Base Bottom PG16 1.898" L x 1.142" W x 2.264" H (48.20mm x 29.00mm x 57.50mm) Black
-
IP65 - Dust Tight, Water Resistant Polyamide (PA), Nylon
-
-40°C ~ 125°C
-
Photo Not Available A132975-ND T1359320121-000 TE Connectivity AMP Connectors H32A-TSB-PG21 0 Available: 0
Standard Lead Time 17 Weeks
¥1,778.87500 32
Non-Stock
Minimum: 32
Bulk HA Active Hood Side Entry H32A Locking Clip (2) on Hood PG21 3.228" L x 2.205" W x 2.992" H (82.00mm x 56.00mm x 76.00mm) Gray
-
IP65 - Dust Tight, Water Resistant Aluminum Alloy, Die Cast Powder Coated -40°C ~ 125°C
Results per Page
Page 1/1

03:04:25 7/28/2021