JPY | USD

Photo Not Available
536154-5 128 (96 + 32 Ground) Position Din Connector Receptacle, Female Sockets Gold Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
400 1,766.72250 ¥706,689.00

Submit a request for quotation on quantities greater than those displayed.

536154-5

Datasheet
Digi-Key Part Number 536154-5-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 536154-5
Copy  
Description CONN DIN RCPT 128POS PCB GOLD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

128 (96 + 32 Ground) Position Din Connector Receptacle, Female Sockets Gold Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 536154 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Eurocard
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 128 (96 + 32 Ground)
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 5
Style C
Level, Class 2
Mounting Type Through Hole
Termination Solder
Features Board Lock
Contact Finish Gold
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
Current Rating (Amps) -
Material Flammability Rating -
Material - Insulation Polyester, Glass Filled
Base Part Number 536154
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

5650470-5

CONN DIN PLUG 96POS PCB GOLD

TE Connectivity AMP Connectors

¥708.00000 Details

5650908-5

CONN DIN PLUG 96POS PCB GOLD

TE Connectivity AMP Connectors

¥712.00000 Details

5650889-5

CONN DIN PLUG 96POS PCB GOLD

TE Connectivity AMP Connectors

¥743.00000 Details

650889-5

CONN DIN PLUG 96POS PCB GOLD

TE Connectivity AMP Connectors

¥824.00000 Details

5148116-5

CONN DIN PLUG 96POS PCB RA GOLD

TE Connectivity AMP Connectors

¥948.00000 Details

5536019-5

CONN DIN PLUG 96POS PCB GOLD

TE Connectivity AMP Connectors

¥783.00000 Details
Additional Resources
Standard Package 100