350711 TE Connectivity AMP Connectors - Rectangular Connectors - Headers, Male Pins

Results: 3
3 Remaining
Filter Options:
Contact Finish - Mating
Clear
Contact Finish Thickness - Mating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating (Amps) Voltage Rating
   
350711-4 Datasheet 350711-4 - TE Connectivity AMP Connectors A31753-ND 350711-4 TE Connectivity AMP Connectors CONN HEADER VERT 6POS 6.35MM 690 - Immediate Available: 690 ¥658.00000 1 Minimum: 1 Bulk Universal MATE-N-LOK Active Header Male Pin 0.250" (6.35mm) 6 3 0.250" (6.35mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Locking Ramp
-
0.155" (3.94mm)
-
0.550" (13.97mm) Circular Gold 30.0µin (0.76µm) Tin Phosphor Bronze Polyamide (PA), Nylon
-
-
-
UL94 V-0 Natural
-
-
350711-1 Datasheet 350711-1 - TE Connectivity AMP Connectors A14322-ND 350711-1 TE Connectivity AMP Connectors CONN HEADER VERT 6POS 6.35MM 135 - Immediate Available: 135 ¥220.00000 1 Minimum: 1 Bulk Universal MATE-N-LOK Active Header Male Pin 0.250" (6.35mm) 6 3 0.250" (6.35mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Locking Ramp
-
0.155" (3.94mm)
-
0.550" (13.97mm) Circular Tin
-
Tin Phosphor Bronze Polyamide (PA), Nylon
-
-
-
UL94 V-0 Natural
-
-
350711-2 Datasheet 350711-2 - TE Connectivity AMP Connectors A14323-ND 350711-2 TE Connectivity AMP Connectors CONN HEADER VERT 6POS 6.35MM 0 Available: 0
Active
-
Bulk Universal MATE-N-LOK Active Header Male Pin 0.250" (6.35mm) 6 3 0.250" (6.35mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Locking Ramp
-
0.155" (3.94mm)
-
0.550" (13.97mm) Circular Gold 30.0µin (0.76µm) Tin Phosphor Bronze Polyamide (PA), Nylon
-
-
-
UL94 V-0 Natural
-
-
Results per Page
Page 1/1

00:48:39 9/20/2021