2842130 TE Connectivity AMP Connectors - Rectangular Connectors - Headers, Male Pins

Results: 6
6 Remaining
Filter Options:
Number of Positions
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating (Amps) Voltage Rating
   
-
2842130-4 - TE Connectivity AMP Connectors 17-2842130-4-ND 2842130-4 TE Connectivity AMP Connectors 8P,2MM,BRK HDR,DRVT,2.8,0.1AU,TB 5,184 - Immediate Available: 5,184 ¥105.00000 1 Minimum: 1 Bulk AMPMODU Active Header, Breakaway Male Pin 0.079" (2.00mm) 8 2 0.079" (2.00mm) All Board to Board Unshrouded Through Hole Solder Push-Pull 0.157" (4.00mm) 0.110" (2.79mm) 0.327" (8.30mm) 0.059" (1.50mm) Square Gold 3.94µin (0.100µm) Tin Copper Alloy Thermoplastic Pick and Place -40°C ~ 125°C
-
UL94 V-0 Black 2A 125VAC/DC
-
2842130-5 - TE Connectivity AMP Connectors 17-2842130-5-ND 2842130-5 TE Connectivity AMP Connectors 10P,2MM,BRK HDR,DRVT,2.8,0.1AU,T 5,220 - Immediate Available: 5,220 ¥126.00000 1 Minimum: 1 Bulk AMPMODU Active Header, Breakaway Male Pin 0.079" (2.00mm) 10 2 0.079" (2.00mm) All Board to Board Unshrouded Through Hole Solder Push-Pull 0.157" (4.00mm) 0.110" (2.79mm) 0.327" (8.30mm) 0.059" (1.50mm) Square Gold 3.94µin (0.100µm) Tin Copper Alloy Thermoplastic Pick and Place -40°C ~ 125°C
-
UL94 V-0 Black 2A 125VAC/DC
2842130-6 Datasheet 2842130-6 - TE Connectivity AMP Connectors 17-2842130-6-ND 2842130-6 TE Connectivity AMP Connectors 12P,2MM,BRK HDR,DRVT,2.8,0.1AU,T 4,320 - Immediate Available: 4,320 ¥159.00000 1 Minimum: 1 Bulk AMPMODU Active Header, Breakaway Male Pin 0.079" (2.00mm) 12 2 0.079" (2.00mm) All Board to Board Unshrouded Through Hole Solder Push-Pull 0.157" (4.00mm) 0.110" (2.79mm) 0.327" (8.30mm) 0.059" (1.50mm) Square Gold 3.94µin (0.100µm) Tin Copper Alloy Thermoplastic Pick and Place -40°C ~ 125°C
-
UL94 V-0 Black 2A 125VAC/DC
-
2842130-7 - TE Connectivity AMP Connectors 17-2842130-7-ND 2842130-7 TE Connectivity AMP Connectors 14P,2MM,BRK HDR,DRVT,2.8,0.1AU,T 4,920 - Immediate Available: 4,920 ¥168.00000 1 Minimum: 1 Bulk AMPMODU Active Header, Breakaway Male Pin 0.079" (2.00mm) 14 2 0.079" (2.00mm) All Board to Board Unshrouded Through Hole Solder Push-Pull 0.157" (4.00mm) 0.110" (2.79mm) 0.327" (8.30mm) 0.059" (1.50mm) Square Gold 3.94µin (0.100µm) Tin Copper Alloy Thermoplastic Pick and Place -40°C ~ 125°C
-
UL94 V-0 Black 2A 125VAC/DC
-
2842130-8 - TE Connectivity AMP Connectors 17-2842130-8-ND 2842130-8 TE Connectivity AMP Connectors 16P,2MM,BRK HDR,DRVT,2.8,0.1AU,T 4,320 - Immediate Available: 4,320 ¥189.00000 1 Minimum: 1 Bulk AMPMODU Active Header, Breakaway Male Pin 0.079" (2.00mm) 16 2 0.079" (2.00mm) All Board to Board Unshrouded Through Hole Solder Push-Pull 0.157" (4.00mm) 0.110" (2.79mm) 0.327" (8.30mm) 0.059" (1.50mm) Square Gold 3.94µin (0.100µm) Tin Copper Alloy Thermoplastic Pick and Place -40°C ~ 125°C
-
UL94 V-0 Black 2A 125VAC/DC
-
1-2842130-0 - TE Connectivity AMP Connectors 17-1-2842130-0-ND 1-2842130-0 TE Connectivity AMP Connectors 20P,2MM,BRK HDR,DRVT,2.8,0.1AU,T 5,026 - Immediate Available: 5,026 ¥216.00000 1 Minimum: 1 Bulk AMPMODU Active Header, Breakaway Male Pin 0.079" (2.00mm) 20 2 0.079" (2.00mm) All Board to Board Unshrouded Through Hole Solder Push-Pull 0.157" (4.00mm) 0.110" (2.79mm) 0.327" (8.30mm) 0.059" (1.50mm) Square Gold 3.94µin (0.100µm) Tin Copper Alloy Thermoplastic Pick and Place -40°C ~ 125°C
-
UL94 V-0 Black 2A 125VAC/DC
Results per Page
Page 1/1

00:25:24 8/5/2021