1734592 TE Connectivity AMP Connectors - FFC, FPC (Flat Flexible) Connectors

Results: 128
128 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Number of Positions
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
128 Remaining
Results per Page
Page 6/6
|< 2 3 4 5 6 > >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
4-1734592-9 Datasheet 4-1734592-9 - TE Connectivity AMP Connectors A101329TR-ND 4-1734592-9 TE Connectivity AMP Connectors CONN FPC BOTTOM 49POS 0.50MM R/A 0 Available: 0
Standard Lead Time 21 Weeks
¥128.12492 12,000
Non-Stock
Minimum: 12,000
Tape & Reel (TR)
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 49 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
4-1734592-9 Datasheet 4-1734592-9 - TE Connectivity AMP Connectors A101329CT-ND 4-1734592-9 TE Connectivity AMP Connectors CONN FPC BOTTOM 49POS 0.50MM R/A 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
Alternate Packaging
-
Discontinued at Digi-Key FPC Surface Mount, Right Angle Contacts, Bottom 49 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
4-1734592-9 Datasheet 4-1734592-9 - TE Connectivity AMP Connectors A101329DKR-ND 4-1734592-9 TE Connectivity AMP Connectors CONN FPC BOTTOM 49POS 0.50MM R/A 0 Available: 0 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Discontinued at Digi-Key FPC Surface Mount, Right Angle Contacts, Bottom 49 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
Results per Page
Page 6/6
|< 2 3 4 5 6 > >|

07:06:18 9/18/2021