JPY | USD

1586041 TE Connectivity AMP Connectors - Rectangular Connectors - Headers, Male Pins

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Number of Positions
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating (Amps) Voltage Rating
   
1586041-6 Datasheet 1586041-6 - TE Connectivity AMP Connectors A30616-ND 1586041-6 TE Connectivity AMP Connectors CONN HEADER R/A 6POS 4.2MM 38,050 - Immediate Available: 38,050 ¥111.00000 1 Minimum: 1 Bulk VAL-U-LOK Active Header Male Pin 0.165" (4.20mm) 6 2 0.165" (4.20mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole, Right Angle Solder Locking Ramp
-
0.142" (3.60mm)
-
0.402" (10.20mm) Square Tin 80.0µin (2.03µm) Tin Brass Alloy Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-2 Natural 9A 600VAC
1586041-4 Datasheet 1586041-4 - TE Connectivity AMP Connectors A30615-ND 1586041-4 TE Connectivity AMP Connectors CONN HEADER R/A 4POS 4.2MM 3,890 - Immediate Available: 3,890 ¥100.00000 1 Minimum: 1 Bulk VAL-U-LOK Active Header Male Pin 0.165" (4.20mm) 4 2 0.165" (4.20mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole, Right Angle Solder Locking Ramp
-
0.142" (3.60mm)
-
0.402" (10.20mm) Square Tin 80.0µin (2.03µm) Tin Brass Alloy Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-2 Natural 9A 600VAC
1586041-8 Datasheet 1586041-8 - TE Connectivity AMP Connectors A30617-ND 1586041-8 TE Connectivity AMP Connectors CONN HEADER R/A 8POS 4.2MM 5,394 - Immediate Available: 5,394 ¥122.00000 1 Minimum: 1 Bulk VAL-U-LOK Active Header Male Pin 0.165" (4.20mm) 8 2 0.165" (4.20mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole, Right Angle Solder Locking Ramp
-
0.142" (3.60mm)
-
0.402" (10.20mm) Square Tin 80.0µin (2.03µm) Tin Brass Alloy Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-2 Natural 9A 600VAC
1-1586041-6 Datasheet 1-1586041-6 - TE Connectivity AMP Connectors A30621-ND 1-1586041-6 TE Connectivity AMP Connectors CONN HEADER R/A 16POS 4.2MM 1,973 - Immediate Available: 1,973 ¥171.00000 1 Minimum: 1 Bulk VAL-U-LOK Active Header Male Pin 0.165" (4.20mm) 16 2 0.165" (4.20mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole, Right Angle Solder Locking Ramp
-
0.142" (3.60mm)
-
0.402" (10.20mm) Square Tin 80.0µin (2.03µm) Tin Brass Alloy Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-2 Natural 9A 600VAC
1-1586041-2 Datasheet 1-1586041-2 - TE Connectivity AMP Connectors A30619-ND 1-1586041-2 TE Connectivity AMP Connectors CONN HEADER R/A 12POS 4.2MM 3,340 - Immediate Available: 3,340 ¥163.00000 1 Minimum: 1 Tray VAL-U-LOK Active Header Male Pin 0.165" (4.20mm) 12 2 0.165" (4.20mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole, Right Angle Solder Locking Ramp
-
0.142" (3.60mm)
-
0.402" (10.20mm) Square Tin 80.0µin (2.03µm) Tin Brass Alloy Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-2 Natural 9A 600VAC
1-1586041-4 Datasheet 1-1586041-4 - TE Connectivity AMP Connectors A30620-ND 1-1586041-4 TE Connectivity AMP Connectors CONN HEADER R/A 14POS 4.2MM 69 - Immediate Available: 69 ¥162.00000 1 Minimum: 1 Tray VAL-U-LOK Active Header Male Pin 0.165" (4.20mm) 14 2 0.165" (4.20mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole, Right Angle Solder Locking Ramp
-
0.142" (3.60mm)
-
0.402" (10.20mm) Square Tin 80.0µin (2.03µm) Tin Brass Alloy Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-2 Natural 9A 600VAC
Results per Page
Page 1/1

20:50:48 7/28/2021