Price & Procurement
27,046 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 47.80000 ¥478
25 45.04000 ¥1,126
100 39.09000 ¥3,909
250 35.46000 ¥8,865
500 32.98800 ¥16,494
1,000 29.68800 ¥29,688
2,500 27.87320 ¥69,683
5,000 25.89420 ¥129,471

Submit a request for quotation on quantities greater than those displayed.

1825232-1

Datasheet
Digi-Key Part Number A107673-ND
Copy  
Manufacturer

TE Connectivity ALCOSWITCH Switches

Copy  
Manufacturer Part Number 1825232-1
Copy  
Description SWITCH SLIDE SPDT 200MA 30V
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Slide Switch SPDT Through Hole, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 1825232 Drawing
HTML Datasheet 1825232 Drawing
EDA / CAD Models 1825232-1 by Ultra Librarian
3D Drawings 1825232-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series -
Packaging Bulk 
Part Status Active
Circuit SPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating (Amps) 200mA (DC)
Voltage Rating - DC 30V
Actuator Type Standard
Actuator Length 3.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material Polyoxymethylene (Acetal) (POM)
Switch Travel 2.00mm
Mechanical Life 10,000 Cycles
Electrical Life 10,000 Cycles
Operating Force 200gf
Base Part Number 1825232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OS102011MA1QN1

SWITCH SLIDE SPDT 100MA 12V

C&K

¥57.00000 Details

74279215

FERRITE BEAD 80 OHM 1206 1LN

Würth Elektronik

¥29.00000 Details

SFH11-PBPC-D25-ST-BK

CONN HDR 50POS 0.1 GOLD PCB

Sullins Connector Solutions

¥285.00000 Details

MMSZ4685-TP

DIODE ZENER 3.6V 500MW SOD123

Micro Commercial Co

¥26.00000 Details

MC33375ST-3.3T3G

IC REG LINEAR 3.3V 300MA SOT223

onsemi

¥99.00000 Details

SFV24R-4STBE1HLF

CONN FPC TOP 24POS 0.50MM R/A

Amphenol ICC (FCI)

¥59.00000 Details
Additional Resources
Standard Package 800
Other Names A107673