U2Y006L Enclosed AC DC Converters 1 Output 24V 12.5A 90 ~ 264 VAC Input
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 46,046.00000 ¥46,046
10 40,203.90000 ¥402,039

Submit a request for quotation on quantities greater than those displayed.

U2Y006L

Datasheet
Digi-Key Part Number 285-1874-ND
Copy  
Manufacturer

TDK-Lambda Americas Inc

Copy  
Manufacturer Part Number U2Y006L
Copy  
Description AC/DC CONVERTER 24V 300W
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Enclosed AC DC Converters 1 Output 24V 12.5A 90 ~ 264 VAC Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK-Lambda Americas Inc
Series EFE300 (300W)
Packaging Bulk 
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 12.5A
Power (Watts) 300W
Applications ITE (Commercial)
Voltage - Isolation 4.3kV
Efficiency 90%
Operating Temperature 0°C ~ 70°C (With Derating)
Features PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
Approval Agency CE
Minimum Load Required No
Base Part Number U2Y006
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

0022013037

CONN HOUS 3POS .100 W/RAMP/RIB

Molex

¥21.00000 Details

0039012105

CONN RECEPT 10POS DUAL

Molex

¥95.00000 Details

0009508051

CONN HOUSING 5POS .156 W/RAMP

Molex

¥42.00000 Details
Additional Resources
Standard Package 1
Other Names 285-1874
EFE300-24-ECMDS
EFE300-24ECMDS
EFE30024ECMDS