Price & Procurement
977 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 2,351.00000 ¥2,351
100 2,280.33000 ¥228,033
500 2,199.06000 ¥1,099,530

Submit a request for quotation on quantities greater than those displayed.

WSA.2458.A.101151

Datasheet
Digi-Key Part Number 931-1487-ND
Copy  
Manufacturer

Taoglas Limited

Copy  
Manufacturer Part Number WSA.2458.A.101151
Copy  
Description RF ANT 2.4/5.8GHZ FLT BAR RP-SMA
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

2.4GHz, 5.8GHz Wi-Fi, WLAN Flat Bar RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz 4.3dBi RP-SMA Male Adhesive

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series Phoenix
Packaging Bulk 
Part Status Active
RF Family/Standard WiFi
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band) 2.4GHz, 5.8GHz
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz
Antenna Type Flat Bar
Number of Bands 2
VSWR 2
Return Loss -10dB
Gain 4.3dBi
Power - Max 2W
Features -
Termination RP-SMA Male
Ingress Protection IP65
Mounting Type Adhesive
Height (Max) 0.303" (7.70mm)
Applications Wi-Fi, WLAN
Base Part Number WSA.2458
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CBA-UFLSMA-1

CBL ASSY SMA-UMCC 2.953"

RF Solutions

¥787.00000 Details

CCA005A

CABLE CLAMPS - ADHESIVE/SCREW MO

Essentra Components

¥127.00000 Details

WSA.2400.A.101151

RF ANT 2.4GHZ FLAT BAR RP-SMA ML

Taoglas Limited

¥2,351.00000 Details
Additional Resources
Standard Package 10
Other Names 931-1487