JPY | USD

Price & Procurement
164 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 6,125.00000 ¥6,125.00
100 5,962.21000 ¥596,221.00

Submit a request for quotation on quantities greater than those displayed.

RG.02.01.3000W

Datasheet
Digi-Key Part Number 931-1382-ND
Copy  
Manufacturer

Taoglas Limited

Copy  
Manufacturer Part Number RG.02.01.3000W
Copy  
Description RF ANT 892MHZ/1.85GHZ DOME SMB
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

892MHz, 1.85GHz GSM Dome RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz 2.5dBi SMB Male Adhesive

Copy  
Customer Reference
Documents & Media
Datasheets RG.02.01.3000W Spec
Environmental Information Taoglas Limited RoHS3
Design Resources Taoglas Cable Builder
Taoglas Antenna Builder
PCN Packaging Label 25/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Bulk 
Part Status Active
RF Family/Standard Cellular
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 892MHz, 1.85GHz
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Antenna Type Dome
Number of Bands 2
VSWR -
Return Loss -18dB
Gain 2.5dBi
Power - Max 10W
Features -
Termination SMB Male
Ingress Protection IP67
Mounting Type Adhesive
Height (Max) 0.693" (17.60mm)
Applications GSM
Base Part Number RG.02.01
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

G21.B.301111

RF ANT 892MHZ/1.9GHZ DOME SMA ML

Taoglas Limited

¥5,737.00000 Details
Additional Resources
Standard Package 50
Other Names 931-1382