JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,892.00000 ¥1,892
100 1,827.86000 ¥182,786
500 1,765.12000 ¥882,560
1,000 1,702.38300 ¥1,702,383

Submit a request for quotation on quantities greater than those displayed.

FW.91.TNC.M

Datasheet
Digi-Key Part Number 931-1197-ND
Copy  
Manufacturer

Taoglas Limited

Copy  
Manufacturer Part Number FW.91.TNC.M
Copy  
Description RF ANT 892MHZ/1.9GHZ WHIP STR
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

892MHz, 1.9GHz GSM Whip, Straight RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 3dBi, 4.5dBi TNC Male Connector Mount

Copy  
Customer Reference
Documents & Media
Datasheets FW.91.TNC.M Spec
Environmental Information Taoglas Limited RoHS3
Design Resources Taoglas Cable Builder
Taoglas Antenna Builder
PCN Packaging Label 25/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Bulk 
Part Status Active
RF Family/Standard Cellular
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 892MHz, 1.9GHz
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type Whip, Straight
Number of Bands 2
VSWR -
Return Loss -
Gain 3dBi, 4.5dBi
Features -
Termination TNC Male
Ingress Protection IP65
Mounting Type Connector Mount
Height (Max) 10.039" (255.00mm)
Applications GSM
Base Part Number FW.91
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 50
Other Names 931-1197
FW91TNCM