TSM6963 Taiwan Semiconductor Corporation - Transistors - FETs, MOSFETs - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TSM6963SDCA RVG Datasheet TSM6963SDCA RVG - Taiwan Semiconductor Corporation TSM6963SDCARVGTR-ND TSM6963SDCA RVG Taiwan Semiconductor Corporation MOSFET 2 P-CH 20V 4.5A 8TSSOP 21,000 - Immediate Available: 21,000 ¥86.83767 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 P-Channel (Dual) Standard 20V 4.5A (Tc) 30mOhm @ 4.5A, 4.5V 1V @ 250µA 20nC @ 4.5V 1500pF @ 10V 1.14W -55°C ~ 150°C (TJ) Surface Mount 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
TSM6963SDCA RVG Datasheet TSM6963SDCA RVG - Taiwan Semiconductor Corporation TSM6963SDCARVGCT-ND TSM6963SDCA RVG Taiwan Semiconductor Corporation MOSFET 2 P-CH 20V 4.5A 8TSSOP 24,220 - Immediate Available: 24,220 ¥204.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 P-Channel (Dual) Standard 20V 4.5A (Tc) 30mOhm @ 4.5A, 4.5V 1V @ 250µA 20nC @ 4.5V 1500pF @ 10V 1.14W -55°C ~ 150°C (TJ) Surface Mount 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
TSM6963SDCA RVG Datasheet TSM6963SDCA RVG - Taiwan Semiconductor Corporation TSM6963SDCARVGDKR-ND TSM6963SDCA RVG Taiwan Semiconductor Corporation MOSFET 2 P-CH 20V 4.5A 8TSSOP 24,220 - Immediate Available: 24,220 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 P-Channel (Dual) Standard 20V 4.5A (Tc) 30mOhm @ 4.5A, 4.5V 1V @ 250µA 20nC @ 4.5V 1500pF @ 10V 1.14W -55°C ~ 150°C (TJ) Surface Mount 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
Results per Page
Page 1/1

21:04:38 8/2/2021