TSM2307 Taiwan Semiconductor Corporation - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
TSM2307CX RFG Datasheet TSM2307CX RFG - Taiwan Semiconductor Corporation TSM2307CXRFGTR-ND TSM2307CX RFG Taiwan Semiconductor Corporation MOSFET P-CHANNEL 30V 3A SOT23 0 Available: 0 ¥19.64667
-
Tape & Reel (TR)
Alternate Packaging
-
Not For New Designs P-Channel MOSFET (Metal Oxide) 30V 3A (Tc) 4.5V, 10V 95mOhm @ 3A, 10V 3V @ 250µA 10nC @ 10V ±20V 565pF @ 30V
-
1.25W (Ta) 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
TSM2307CX RFG Datasheet TSM2307CX RFG - Taiwan Semiconductor Corporation TSM2307CXRFGCT-ND TSM2307CX RFG Taiwan Semiconductor Corporation MOSFET P-CHANNEL 30V 3A SOT23 0 Available: 0
Not For New Designs
-
Cut Tape (CT)
Alternate Packaging
-
Not For New Designs P-Channel MOSFET (Metal Oxide) 30V 3A (Tc) 4.5V, 10V 95mOhm @ 3A, 10V 3V @ 250µA 10nC @ 10V ±20V 565pF @ 30V
-
1.25W (Ta) 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
TSM2307CX RFG Datasheet TSM2307CX RFG - Taiwan Semiconductor Corporation TSM2307CXRFGDKR-ND TSM2307CX RFG Taiwan Semiconductor Corporation MOSFET P-CHANNEL 30V 3A SOT23 0 Available: 0 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Not For New Designs P-Channel MOSFET (Metal Oxide) 30V 3A (Tc) 4.5V, 10V 95mOhm @ 3A, 10V 3V @ 250µA 10nC @ 10V ±20V 565pF @ 30V
-
1.25W (Ta) 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

16:05:04 9/18/2021