JPY | USD

Photo Not Available
KBL405G T0 Bridge Rectifier Single Phase Standard 600V Through Hole KBL
Price & Procurement
1,162 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 242.00000 ¥242.00
10 217.10000 ¥2,171.00
25 204.80000 ¥5,120.00
80 174.51250 ¥13,961.00
230 163.85652 ¥37,687.00
500 143.37400 ¥71,687.00
1,000 118.79600 ¥118,796.00
2,500 111.71960 ¥279,299.00

Submit a request for quotation on quantities greater than those displayed.

KBL405G T0

Datasheet
Digi-Key Part Number KBL405GT0-ND
Copy  
Manufacturer

Taiwan Semiconductor Corporation

Copy  
Manufacturer Part Number KBL405G T0
Copy  
Description BRIDGE RECT 1PHASE 600V 4A KBL
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 600V Through Hole KBL

Copy  
Customer Reference
Documents & Media
Datasheets KBL401G - KBL407G
Environmental Information Taiwan Semi RoHS3
Taiwan Semi REACH 219
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Tray 
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 4A
Current - Reverse Leakage @ Vr 10µA @ 600V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, KBL
Supplier Device Package KBL
Base Part Number KBL405
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names KBL405GT0