Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,505.00000 ¥1,505
10 1,437.00000 ¥14,370
25 1,351.48000 ¥33,787
50 1,300.12000 ¥65,006
100 1,197.49000 ¥119,749
250 1,120.50400 ¥280,126
500 1,103.40000 ¥551,700

Submit a request for quotation on quantities greater than those displayed.

4145/MF30101V1-1000U-A99

Datasheet
Digi-Key Part Number 259-2038-ND
Copy  
Manufacturer

Sunon Fans

Copy  
Manufacturer Part Number 4145/MF30101V1-1000U-A99
Copy  
Description FAN AXIAL 30X10MM VAPO 12VDC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Vapo-Bearing™ 5.5 CFM (0.154m³/min) 2 Position Rectangular Connector

Copy  
Customer Reference
Documents & Media
Datasheets MF30101V1-1000U-A99
Environmental Information Sunon Fans RoHS3 Cert
Sunon Fans REACH201 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Sunon Fans
Series MagLev® MF
Packaging Bulk 
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 30mm L x 30mm H
Width 10.00mm
Air Flow 5.5 CFM (0.154m³/min)
Static Pressure 0.250 in H2O (62.3 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features Auto Restart
Noise 23.0dB(A)
Power (Watts) 660mW
RPM 11500 RPM
Termination 2 Position Rectangular Connector
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approval Agency cURus, TUV
Weight 0.018 lb (8.16 g)
Current Rating (Amps) 0.055A
Voltage Range 6 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 70000 Hrs @ 40°C
Base Part Number 4145/M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

FG-3

FAN GUARD 30MM METAL

Sunon Fans

¥113.00000 Details
You May Also Be Interested In

BFB0524HH

FAN BLOWER 51.3X15MM 24VDC WIRE

Delta Electronics

¥1,799.00000 Details

MF30101V1-1000U-G99

FAN AXIAL 30X10MM

Sunon Fans

¥1,160.00000 Details

MF50151VX-B00U-A99

FAN BLOWER 51.7X15MM 12VDC WIRE

Sunon Fans

¥1,101.00000 Details

MF30101V1-1000U-A99

DC FAN 30X10 12VDC VAPO

Sunon Fans

¥1,093.96667 Details

4139/MF30101V2-1000U-A99

FAN AXIAL 30X10MM VAPO 12VDC

Sunon Fans

¥1,505.00000 Details
Additional Resources
Standard Package 200
Other Names 259-2038