XLMDKVG34M Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red Radial - 3 Leads
Price & Procurement
20,985 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 45.90000 ¥459
100 26.42000 ¥2,642
1,000 20.67600 ¥20,676
2,000 18.95300 ¥37,906
5,000 17.22960 ¥86,148
10,000 16.25440 ¥162,544

Submit a request for quotation on quantities greater than those displayed.

XLMDKVG34M

Datasheet
Digi-Key Part Number 1497-1019-ND
Copy  
Manufacturer

SunLED

Copy  
Manufacturer Part Number XLMDKVG34M
Copy  
Description LED GREEN/RED DIFFUSED T-1 T/H
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red Radial - 3 Leads

Copy  
Customer Reference
Documents & Media
Datasheets XLMDKVG34M
Mfg CAD Models XLxxxx34x.stp
XLxxxx34x.prt
XLxxxx34x.sldprt
HTML Datasheet XLMDKVG34M
Product Attributes
Type Description Select All
Categories
Manufacturer SunLED
Series -
Packaging Bulk 
Part Status Active
Color Green, Red
Configuration Common Cathode
Lens Color White
Lens Transparency Diffused
Millicandela Rating 158mcd Green, 158mcd Red
Lens Style Round with Domed Top
Lens Size 3mm, T-1
Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 60°
Mounting Type Through Hole
Wavelength - Dominant 570nm Green, 630nm Red
Wavelength - Peak 574nm Green, 645nm Red
Features -
Package / Case Radial - 3 Leads
Supplier Device Package T-1
Size / Dimension -
Height (Max) 5.00mm
Base Part Number XLMDKVG34
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XLMDKVG29M

3MM BI-COLOR RED/GRN LED

SunLED

¥61.00000 Details

LTL1BEKVJNN

LED GREEN/RED DIFFUSED T/H

Lite-On Inc.

¥44.00000 Details

B57350V2104F460

THERM NTC 100KOHM 4200K 0603

EPCOS - TDK Electronics

¥29.00000 Details

TSM-105-01-L-DV

CONN HEADER SMD 10POS 2.54MM

Samtec Inc.

¥197.00000 Details

WP115VEGW

LED GREEN/RED DIFFUSED T-1 T/H

Kingbright

¥65.00000 Details

ESD7205WTT1G

TVS DIODE 5VWM 12.5VC SC70-3

onsemi

¥65.00000 Details
Additional Resources
Standard Package 500
Other Names 1497-1019