PPTC152 Sullins Connector Solutions - Rectangular Connectors - Headers, Receptacles, Female Sockets

Results: 2
2 Remaining
Filter Options:
Mounting Type
Clear
Insulation Height
Clear
Contact Length - Post
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Style Number of Positions Number of Positions Loaded Pitch - Mating Number of Rows Row Spacing - Mating Mounting Type Termination Fastening Type Contact Finish - Mating Contact Finish Thickness - Mating Insulation Color Insulation Height Contact Length - Post Operating Temperature Material Flammability Rating Contact Finish - Post Mated Stacking Heights Ingress Protection Features Current Rating (Amps) Voltage Rating
   
PPTC152LFBN-RC Datasheet PPTC152LFBN-RC - Sullins Connector Solutions S7083-ND PPTC152LFBN-RC Sullins Connector Solutions CONN HDR 30POS 0.1 TIN PCB 3,775 - Immediate Available: 3,775 ¥214.00000 1 Minimum: 1 Tray
-
Active Header Female Socket Board to Board 30 All 0.100" (2.54mm) 2 0.100" (2.54mm) Through Hole Solder Push-Pull Tin
-
Black 0.335" (8.51mm) 0.126" (3.20mm) -40°C ~ 105°C UL94 V-0 Tin
-
-
-
3A 250V
PPTC152LJBN-RC Datasheet PPTC152LJBN-RC - Sullins Connector Solutions S5529-ND PPTC152LJBN-RC Sullins Connector Solutions CONN HDR 30POS 0.1 TIN PCB R/A 0 Available: 0
Standard Lead Time 6 Weeks
¥139.71900 1,000
Non-Stock
Minimum: 1,000
Tray
-
Active Header Female Socket Board to Board 30 All 0.100" (2.54mm) 2 0.100" (2.54mm) Through Hole, Right Angle Solder Push-Pull Tin
-
Black 0.200" (5.08mm) 0.124" (3.15mm) -40°C ~ 105°C UL94 V-0 Tin
-
-
-
3A 250V
Results per Page
Page 1/1

00:17:33 8/3/2021