JPY | USD

PPTC041 Sullins Connector Solutions - Rectangular Connectors - Headers, Receptacles, Female Sockets

Results: 2
2 Remaining
Filter Options:
Mounting Type
Clear
Insulation Height
Clear
Contact Length - Post
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Style Number of Positions Number of Positions Loaded Pitch - Mating Number of Rows Row Spacing - Mating Mounting Type Termination Fastening Type Contact Finish - Mating Contact Finish Thickness - Mating Insulation Color Insulation Height Contact Length - Post Operating Temperature Material Flammability Rating Contact Finish - Post Mated Stacking Heights Ingress Protection Features Current Rating (Amps) Voltage Rating
   
PPTC041LFBN-RC Datasheet PPTC041LFBN-RC - Sullins Connector Solutions S7002-ND PPTC041LFBN-RC Sullins Connector Solutions CONN HDR 4POS 0.1 TIN PCB 14,562 - Immediate Available: 14,562 ¥52.00000 1 Minimum: 1 Tray
-
Active Header Female Socket Board to Board 4 All 0.100" (2.54mm) 1
-
Through Hole Solder Push-Pull Tin
-
Black 0.335" (8.51mm) 0.126" (3.20mm) -40°C ~ 105°C UL94 V-0 Tin
-
-
-
3A 250V
PPTC041LGBN-RC Datasheet PPTC041LGBN-RC - Sullins Connector Solutions S5440-ND PPTC041LGBN-RC Sullins Connector Solutions CONN HDR 4POS 0.1 TIN PCB R/A 18,253 - Immediate Available: 18,253 ¥65.00000 1 Minimum: 1 Tray
-
Active Header Female Socket Board to Board 4 All 0.100" (2.54mm) 1
-
Through Hole, Right Angle Solder Push-Pull Tin
-
Black 0.100" (2.54mm) 0.124" (3.15mm) -40°C ~ 105°C UL94 V-0 Tin
-
-
-
3A 250V
Results per Page
Page 1/1

19:57:46 6/17/2021