PPPC182 Sullins Connector Solutions - Rectangular Connectors - Headers, Receptacles, Female Sockets

Results: 2
2 Remaining
Filter Options:
Mounting Type
Clear
Insulation Height
Clear
Contact Length - Post
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Style Number of Positions Number of Positions Loaded Pitch - Mating Number of Rows Row Spacing - Mating Mounting Type Termination Fastening Type Contact Finish - Mating Contact Finish Thickness - Mating Insulation Color Insulation Height Contact Length - Post Operating Temperature Material Flammability Rating Contact Finish - Post Mated Stacking Heights Ingress Protection Features Current Rating (Amps) Voltage Rating
   
PPPC182LFBN-RC Datasheet PPPC182LFBN-RC - Sullins Connector Solutions S7121-ND PPPC182LFBN-RC Sullins Connector Solutions CONN HDR 36POS 0.1 GOLD PCB 5,101 - Immediate Available: 5,101 ¥251.00000 1 Minimum: 1 Tray
-
Active Header Female Socket Board to Board 36 All 0.100" (2.54mm) 2 0.100" (2.54mm) Through Hole Solder Push-Pull Gold Flash Black 0.335" (8.51mm) 0.126" (3.20mm) -40°C ~ 105°C UL94 V-0 Gold
-
-
-
3A 250V
PPPC182LJBN-RC Datasheet PPPC182LJBN-RC - Sullins Connector Solutions S5571-ND PPPC182LJBN-RC Sullins Connector Solutions CONN HDR 36POS 0.1 GOLD PCB R/A 0 Available: 0
Standard Lead Time 4 Weeks
¥161.43100 1,000
Non-Stock
Minimum: 1,000
Tray
-
Active Header Female Socket Board to Board 36 All 0.100" (2.54mm) 2 0.100" (2.54mm) Through Hole, Right Angle Solder Push-Pull Gold Flash Black 0.200" (5.08mm) 0.124" (3.15mm) -40°C ~ 105°C UL94 V-0 Gold
-
-
-
3A 250V
Results per Page
Page 1/1

07:46:12 8/4/2021