JPY | USD

PPPC072 Sullins Connector Solutions - Rectangular Connectors - Headers, Receptacles, Female Sockets

Results: 2
2 Remaining
Filter Options:
Mounting Type
Clear
Insulation Height
Clear
Contact Length - Post
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Style Number of Positions Number of Positions Loaded Pitch - Mating Number of Rows Row Spacing - Mating Mounting Type Termination Fastening Type Contact Finish - Mating Contact Finish Thickness - Mating Insulation Color Insulation Height Contact Length - Post Operating Temperature Material Flammability Rating Contact Finish - Post Mated Stacking Heights Ingress Protection Features Current Rating (Amps) Voltage Rating
   
PPPC072LFBN-RC Datasheet PPPC072LFBN-RC - Sullins Connector Solutions S7110-ND PPPC072LFBN-RC Sullins Connector Solutions CONN HDR 14POS 0.1 GOLD PCB 12,180 - Immediate Available: 12,180 ¥115.00000 1 Minimum: 1 Tray
-
Active Header Female Socket Board to Board 14 All 0.100" (2.54mm) 2 0.100" (2.54mm) Through Hole Solder Push-Pull Gold Flash Black 0.335" (8.51mm) 0.126" (3.20mm) -40°C ~ 105°C UL94 V-0 Gold
-
-
-
3A 250V
PPPC072LJBN-RC Datasheet PPPC072LJBN-RC - Sullins Connector Solutions S5560-ND PPPC072LJBN-RC Sullins Connector Solutions CONN HDR 14POS 0.1 GOLD PCB R/A 15,991 - Immediate Available: 15,991 ¥146.00000 1 Minimum: 1 Tray
-
Active Header Female Socket Board to Board 14 All 0.100" (2.54mm) 2 0.100" (2.54mm) Through Hole, Right Angle Solder Push-Pull Gold Flash Black 0.200" (5.08mm) 0.124" (3.15mm) -40°C ~ 105°C UL94 V-0 Gold
-
-
-
3A 250V
Results per Page
Page 1/1

12:58:01 7/30/2021