JPY | USD

NRPN401 Sullins Connector Solutions - Rectangular Connectors - Headers, Male Pins

Results: 2
2 Remaining
Filter Options:
Mounting Type
Clear
Overall Contact Length
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating (Amps) Voltage Rating
   
NRPN401PAEN-RC Datasheet NRPN401PAEN-RC - Sullins Connector Solutions S5800-40-ND NRPN401PAEN-RC Sullins Connector Solutions CONN HEADER VERT 40POS 2MM 38,465 - Immediate Available: 38,465 ¥150.00000 1 Minimum: 1 Bulk
-
Active Header Male Pin 0.079" (2.00mm) 40 1
-
All Board to Board or Cable Unshrouded Through Hole Solder Push-Pull 0.141" (3.60mm) 0.110" (2.79mm) 0.331" (8.40mm) 0.079" (2.00mm) Square Gold Flash Gold Brass Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0 Black 2A 150V
NRPN401PARN-RC Datasheet NRPN401PARN-RC - Sullins Connector Solutions S5802-40-ND NRPN401PARN-RC Sullins Connector Solutions CONN HEADER R/A 40POS 2MM 16,235 - Immediate Available: 16,235 ¥281.00000 1 Minimum: 1 Bulk
-
Active Header Male Pin 0.079" (2.00mm) 40 1
-
All Board to Board or Cable Unshrouded Through Hole, Right Angle Solder Push-Pull 0.141" (3.60mm) 0.110" (2.79mm)
-
0.079" (2.00mm) Square Gold Flash Gold Brass Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0 Black 2A 150V
Results per Page
Page 1/1

16:27:39 7/28/2021