JPY | USD

Price & Procurement
11,439 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 146.00000 ¥146.00
10 128.90000 ¥1,289.00
80 111.26250 ¥8,901.00
440 91.03182 ¥40,054.00
1,000 80.91800 ¥80,918.00
5,000 70.80360 ¥354,018.00
10,000 67.43190 ¥674,319.00

Submit a request for quotation on quantities greater than those displayed.

NPPC042KFMS-RC

Datasheet
Digi-Key Part Number S5713-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number NPPC042KFMS-RC
Copy  
Description CONN HDR 8POS 0.1 GOLD SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Position Header Connector 0.100" (2.54mm) Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Board
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.299" (7.60mm)
Contact Length - Post -
Operating Temperature -40°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A
Voltage Rating 250V
Applications -
Insulation Material Polyamide (PA6T), Nylon 6T
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post Flash
Base Part Number NPPC042
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

PBC04DABN

CONN HEADER VERT 8POS 2.54MM

Sullins Connector Solutions

¥85.00000 Details

GBC04DABN-M30

CONN HEADER SMD 8POS 2.54MM

Sullins Connector Solutions

¥99.00000 Details

GEC04DABN-M30

CONN HEADER SMD 8POS 2.54MM

Sullins Connector Solutions

¥91.00000 Details

PBC04DAAN

CONN HEADER VERT 8POS 2.54MM

Sullins Connector Solutions

¥74.00000 Details

PEC04DAAN

CONN HEADER VERT 8POS 2.54MM

Sullins Connector Solutions

¥54.00000 Details

PBC04DBAN

CONN HEADER R/A 8POS 2.54MM

Sullins Connector Solutions

¥98.00000 Details
You May Also Be Interested In

NPTC022KFMS-RC

CONN HDR 4POS 0.1 TIN SMD

Sullins Connector Solutions

¥84.00000 Details

PRPC004DFAN-RC

CONN HEADER VERT 8POS 2.54MM

Sullins Connector Solutions

¥31.00000 Details

NPTC072KFMS-RC

CONN HDR 14POS 0.1 TIN SMD

Sullins Connector Solutions

¥196.00000 Details

PPPC021LFBN-RC

CONN HDR 2POS 0.1 GOLD PCB

Sullins Connector Solutions

¥39.00000 Details

0734152121

CONN MMCX PLUG STR 50 OHM PCB

Molex

¥492.00000 Details

PCA9554PW,118

IC I/O EXPANDER I2C 8B 16TSSOP

NXP USA Inc.

¥190.00000 Details
Additional Resources
Standard Package 1
Other Names NPPC042KFMSRC
S5713