Price & Procurement
3,455 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 71.70000 ¥717
80 64.37500 ¥5,150
440 52.66364 ¥23,172
1,000 46.81300 ¥46,813
5,000 40.96120 ¥204,806
10,000 39.01060 ¥390,106

Submit a request for quotation on quantities greater than those displayed.

NPPC041KFXC-RC

Datasheet
Digi-Key Part Number S5635-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number NPPC041KFXC-RC
Copy  
Description CONN HDR 4POS 0.1 GOLD SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

4 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Tube 
Part Status Active
Connector Type Header, Top or Bottom Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.280" (7.10mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A
Voltage Rating 250V
Applications -
Insulation Material Polyamide (PA6T), Nylon 6T
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post Flash
Base Part Number NPPC041
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

PBC04SAAN

CONN HEADER VERT 4POS 2.54MM

Sullins Connector Solutions

¥47.00000 Details

PEC04SAAN

CONN HEADER VERT 4POS 2.54MM

Sullins Connector Solutions

¥32.00000 Details

PBC04SFAN

CONN HEADER VERT 4POS 2.54MM

Sullins Connector Solutions

¥47.00000 Details

PBC04SBAN

CONN HEADER R/A 4POS 2.54MM

Sullins Connector Solutions

¥53.00000 Details

GEC04SBSN-M89

CONN HEADER SMD R/A 4POS 2.54MM

Sullins Connector Solutions

¥72.00000 Details

PBC04SABN

CONN HEADER VERT 4POS 2.54MM

Sullins Connector Solutions

¥53.00000 Details
You May Also Be Interested In

NPPC021KFXC-RC

CONN HDR 2POS 0.1 GOLD SMD

Sullins Connector Solutions

¥71.00000 Details

NPPC121KFXC-RC

CONN HDR 12POS 0.1 GOLD SMD

Sullins Connector Solutions

¥174.00000 Details

0436500415

CONN HEADER VERT 4POS 3MM

Molex

¥143.00000 Details

NPTC041KFXC-RC

CONN HDR 4POS 0.1 TIN SMD

Sullins Connector Solutions

¥79.00000 Details

PJ-063AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

¥161.00000 Details

0430450627

CONN HEADER VERT 6POS 3MM

Molex

¥216.00000 Details
Additional Resources
Standard Package 1
Other Names NPPC041KFXCRC
S5635