JPY | USD

VND7NV04 STMicroelectronics - PMIC - Power Distribution Switches, Load Drivers

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Mounting Type
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Mounting Type Supplier Device Package Package / Case
   
VND7NV04TR-E Datasheet VND7NV04TR-E - STMicroelectronics 497-11707-2-ND VND7NV04TR-E STMicroelectronics IC PWR DRIVER N-CHANNEL 1:1 DPAK 0 Available: 0 ¥111.56000 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 6A 60mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
VND7NV04TR-E Datasheet VND7NV04TR-E - STMicroelectronics 497-11707-1-ND VND7NV04TR-E STMicroelectronics IC PWR DRIVER N-CHANNEL 1:1 DPAK 67 - Immediate Available: 67 ¥207.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 6A 60mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
VND7NV04TR-E Datasheet VND7NV04TR-E - STMicroelectronics 497-11707-6-ND VND7NV04TR-E STMicroelectronics IC PWR DRIVER N-CHANNEL 1:1 DPAK 67 - Immediate Available: 67 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 6A 60mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
VND7NV04-1-E Datasheet VND7NV04-1-E - STMicroelectronics VND7NV04-1-E-ND VND7NV04-1-E STMicroelectronics IC PWR DRIVER N-CHANNEL 1:1 IPAK 0 Available: 0 ¥113.62600
-
Tube OMNIFET II™, VIPower™ Not For New Designs General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 6A 60mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) Through Hole I-PAK TO-251-3 Short Leads, IPak, TO-251AA
Results per Page
Page 1/1

23:59:32 7/28/2021