JPY | USD

ULQ2803A Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA 2.25W Through Hole 18-DIP
Price & Procurement
2,134 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 197.00000 ¥197.00
10 175.80000 ¥1,758.00
25 166.84000 ¥4,171.00
100 137.02000 ¥13,702.00
250 128.09200 ¥32,023.00
500 113.19600 ¥56,598.00
1,000 98.35900 ¥98,359.00

Submit a request for quotation on quantities greater than those displayed.

ULQ2803A

Datasheet
Digi-Key Part Number 497-2362-5-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number ULQ2803A
Copy  
Description TRANS 8NPN DARL 50V 0.5A 18DIP
Copy  
Detailed Description

Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA 2.25W Through Hole 18-DIP

Copy  
Customer Reference
Documents & Media
Datasheets ULQ280x
Other Related Documents ULQ2803 View All Specifications
Design Resources Available In the Digi-Key KiCad Library
HTML Datasheet ULQ280x
EDA / CAD Models ULQ2803A by SnapEDA
ULQ2803A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Tube 
Part Status Active
Transistor Type 8 NPN Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 350mA, 2V
Power - Max 2.25W
Frequency - Transition -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case 18-DIP (0.300", 7.62mm)
Supplier Device Package 18-DIP
Base Part Number ULQ2803
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ULN2803ADWR

TRANS 8NPN DARL 50V 0.5A 18SO

Texas Instruments

¥152.00000 Details

AR 18 HZL-TT

CONN IC DIP SOCKET 18POS TIN

Assmann WSW Components

¥118.00000 Details

SN74HC14N

IC INVERT SCHMITT 6CH 6-IN 14DIP

Texas Instruments

¥72.00000 Details

ULN2803A

TRANS 8NPN DARL 50V 0.5A 18DIP

STMicroelectronics

¥189.00000 Details

ULN2802A

TRANS 8NPN DARL 50V 0.5A 18DIP

STMicroelectronics

¥222.00000 Details

ULN2803ADW

TRANS 8NPN DARL 50V 0.5A 18SOIC

Texas Instruments

¥183.00000 Details
Additional Resources
Standard Package 20
Other Names 497-2362-5