ULN2803A Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA 2.25W Through Hole 18-DIP
Price & Procurement
42,996 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 188.00000 ¥188
10 167.50000 ¥1,675
25 159.00000 ¥3,975
100 130.60000 ¥13,060
250 122.08400 ¥30,521
500 107.88600 ¥53,943
1,000 93.74500 ¥93,745

Submit a request for quotation on quantities greater than those displayed.

ULN2803A

Datasheet
Digi-Key Part Number 497-2356-5-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number ULN2803A
Copy  
Description TRANS 8NPN DARL 50V 0.5A 18DIP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA 2.25W Through Hole 18-DIP

Copy  
Customer Reference
Documents & Media
Datasheets ULN280xA Datasheet
Other Related Documents ULN2803A View All Specifications
HTML Datasheet ULN280xA Datasheet
EDA / CAD Models ULN2803A by Ultra Librarian
ULN2803A by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Tube 
Part Status Active
Transistor Type 8 NPN Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 350mA, 2V
Power - Max 2.25W
Frequency - Transition -
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 18-DIP (0.300", 7.62mm)
Supplier Device Package 18-DIP
Base Part Number ULN2803
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

497-17565-KIT

ANALOG POWER KIT V2

STMicroelectronics

¥3,467.00000 Details

497-STANDARD-KIT

5 EACH OF 15 POPULAR STANDARD DE

STMicroelectronics

¥4,489.00000 Details
You May Also Be Interested In

ULN2803ADWRG4

TRANS 8NPN DARL 50V 0.5A 18SOIC

Texas Instruments

¥152.00000 Details

ICS-318-T

IC SOCKET, DIP, 18P 2.54MM PITCH

Adam Tech

¥25.00000 Details

SN74HC595N

IC 8-BIT SHIFT REGISTER 16-DIP

Texas Instruments

¥72.00000 Details

ED18DT

CONN IC DIP SOCKET 18POS TIN

On Shore Technology Inc.

¥26.00000 Details

MCP23017-E/SP

IC I/O EXPANDER I2C 16B 28SDIP

Microchip Technology

¥164.00000 Details

SN74LS244N

IC BUF NON-INVERT 5.25V 20DIP

Texas Instruments

¥134.00000 Details
Additional Resources
Standard Package 20
Other Names 497-2356-5