JPY | USD

ULN2074B Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 50V 1.75A 1W Through Hole 16-PowerDIP (20x7.10)
Price & Procurement
2,569 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 440.00000 ¥440.00
10 395.70000 ¥3,957.00
25 374.12000 ¥9,353.00
100 324.24000 ¥32,424.00
250 307.62000 ¥76,905.00
500 276.02800 ¥138,014.00
1,000 274.52100 ¥274,521.00

Submit a request for quotation on quantities greater than those displayed.

ULN2074B

Datasheet
Digi-Key Part Number 497-2353-5-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number ULN2074B
Copy  
Description TRANS 4NPN DARL 50V 1.75A 16DIP
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 50V 1.75A 1W Through Hole 16-PowerDIP (20x7.10)

Copy  
Customer Reference
Documents & Media
Datasheets ULN20xxB
Other Related Documents ULN2074B View All Specifications
HTML Datasheet ULN20xxB
EDA / CAD Models ULN2074B by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Tube 
Part Status Active
Transistor Type 4 NPN Darlington (Quad)
Current - Collector (Ic) (Max) 1.75A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.4V @ 2mA, 1.25A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max 1W
Frequency - Transition -
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 16-PowerDIP (0.300", 7.62mm)
Supplier Device Package 16-PowerDIP (20x7.10)
Base Part Number ULN2074
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N5822RL

DIODE SCHOTTKY 40V 3A DO201AD

STMicroelectronics

¥63.00000 Details
Additional Resources
Standard Package 25
Other Names 497-2353-5