JPY | USD

TS7211 STMicroelectronics - Linear - Comparators

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Voltage - Input Offset (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Type Number of Elements Output Type Voltage - Supply, Single/Dual (±) Voltage - Input Offset (Max) Current - Input Bias (Max) Current - Output (Typ) Current - Quiescent (Max) CMRR, PSRR (Typ) Propagation Delay (Max) Hysteresis Operating Temperature Package / Case Mounting Type Supplier Device Package
   
TS7211AILT Datasheet TS7211AILT - STMicroelectronics 497-3046-2-ND TS7211AILT IC COMPARATOR SGL MICRO SOT23-5 18,000 - Immediate Available: 18,000 ¥45.15733 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active General Purpose 1 Push-Pull 2.7V ~ 10V 7mV @ 5V 3pA @ 5V 30mA 12µA 70dB CMRR, 80dB PSRR
-
-
-40°C ~ 85°C SC-74A, SOT-753 Surface Mount SOT-23-5
TS7211AILT Datasheet TS7211AILT - STMicroelectronics 497-3046-1-ND TS7211AILT IC COMPARATOR SGL MICRO SOT23-5 22,781 - Immediate Available: 22,781 ¥115.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active General Purpose 1 Push-Pull 2.7V ~ 10V 7mV @ 5V 3pA @ 5V 30mA 12µA 70dB CMRR, 80dB PSRR
-
-
-40°C ~ 85°C SC-74A, SOT-753 Surface Mount SOT-23-5
TS7211AILT Datasheet TS7211AILT - STMicroelectronics 497-3046-6-ND TS7211AILT IC COMPARATOR SGL MICRO SOT23-5 22,781 - Immediate Available: 22,781 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active General Purpose 1 Push-Pull 2.7V ~ 10V 7mV @ 5V 3pA @ 5V 30mA 12µA 70dB CMRR, 80dB PSRR
-
-
-40°C ~ 85°C SC-74A, SOT-753 Surface Mount SOT-23-5
TS7211BILT Datasheet TS7211BILT - STMicroelectronics TS7211BILT-ND TS7211BILT IC COMPARATOR UPOWER R-R SOT23-5 0 Available: 0
Standard Lead Time 14 Weeks
¥42.06433 3,000
Non-Stock
Minimum: 3,000
Tape & Reel (TR)
-
Active General Purpose 1 Push-Pull 2.7V ~ 10V 15mV @ 5V 3pA @ 5V 30mA 12µA 70dB CMRR, 80dB PSRR
-
-
-40°C ~ 85°C SC-74A, SOT-753 Surface Mount SOT-23-5
Results per Page
Page 1/1

15:25:15 1/18/2020