JPY | USD

STTH212 STMicroelectronics - Diodes - Rectifiers - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
STTH212S Datasheet STTH212S - STMicroelectronics 497-4754-2-ND STTH212S STMicroelectronics DIODE GEN PURP 1.2KV 2A SMC 10,000 - Immediate Available: 10,000 ¥29.93560 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 1200V 2A 1.75V @ 2A Fast Recovery =< 500ns, > 200mA (Io) 75ns 10µA @ 1200V
-
Surface Mount DO-214AB, SMC SMC 175°C (Max)
STTH212S Datasheet STTH212S - STMicroelectronics 497-4754-1-ND STTH212S STMicroelectronics DIODE GEN PURP 1.2KV 2A SMC 10,050 - Immediate Available: 10,050 ¥83.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 1200V 2A 1.75V @ 2A Fast Recovery =< 500ns, > 200mA (Io) 75ns 10µA @ 1200V
-
Surface Mount DO-214AB, SMC SMC 175°C (Max)
STTH212S Datasheet STTH212S - STMicroelectronics 497-4754-6-ND STTH212S STMicroelectronics DIODE GEN PURP 1.2KV 2A SMC 10,050 - Immediate Available: 10,050 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 1200V 2A 1.75V @ 2A Fast Recovery =< 500ns, > 200mA (Io) 75ns 10µA @ 1200V
-
Surface Mount DO-214AB, SMC SMC 175°C (Max)
STTH212U Datasheet STTH212U - STMicroelectronics 497-5762-2-ND STTH212U STMicroelectronics DIODE GEN PURP 1.2KV 2A SMB 0 Available: 0
Standard Lead Time 45 Weeks
¥55.11880 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 1200V 2A 1.75V @ 2A Fast Recovery =< 500ns, > 200mA (Io) 75ns 10µA @ 1200V
-
Surface Mount DO-214AA, SMB SMB 175°C (Max)
STTH212U Datasheet STTH212U - STMicroelectronics 497-5762-1-ND STTH212U STMicroelectronics DIODE GEN PURP 1.2KV 2A SMB 0 Available: 0 ¥115.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 1200V 2A 1.75V @ 2A Fast Recovery =< 500ns, > 200mA (Io) 75ns 10µA @ 1200V
-
Surface Mount DO-214AA, SMB SMB 175°C (Max)
STTH212U Datasheet STTH212U - STMicroelectronics 497-5762-6-ND STTH212U STMicroelectronics DIODE GEN PURP 1.2KV 2A SMB 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 1200V 2A 1.75V @ 2A Fast Recovery =< 500ns, > 200mA (Io) 75ns 10µA @ 1200V
-
Surface Mount DO-214AA, SMB SMB 175°C (Max)
Results per Page
Page 1/1

11:42:08 7/31/2021