JPY | USD

STP3LN80K5 N-Channel 800V 2A (Tc) 45W (Tc) Through Hole TO-220
Price & Procurement
2,215 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 159.00000 ¥159.00
10 141.80000 ¥1,418.00
25 134.56000 ¥3,364.00
100 110.57000 ¥11,057.00
500 91.33400 ¥45,667.00
1,000 76.47600 ¥76,476.00

Submit a request for quotation on quantities greater than those displayed.

STP3LN80K5

Datasheet
Digi-Key Part Number 497-17293-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STP3LN80K5
Copy  
Description MOSFET N-CHANNEL 800V 2A TO220
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

N-Channel 800V 2A (Tc) 45W (Tc) Through Hole TO-220

Copy  
Customer Reference
Documents & Media
Datasheets STP3LN80K5, STU3LN80K5 Datasheet
HTML Datasheet STP3LN80K5, STU3LN80K5 Datasheet
Simulation Models STP3LN80K5 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series MDmesh™ K5
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 800V
Current - Continuous Drain (Id) @ 25°C 2A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 3.25Ohm @ 1A, 10V
Vgs(th) (Max) @ Id 5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 2.63nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 102pF @ 100V
FET Feature -
Power Dissipation (Max) 45W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220
Package / Case TO-220-3
Base Part Number STP3LN80
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 1,000
Other Names 497-17293
STP3LN80K5-ND