JPY | USD

STL7N80 STMicroelectronics - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
STL7N80K5 Datasheet STL7N80K5 - STMicroelectronics 497-14059-2-ND STL7N80K5 STMicroelectronics MOSFET N-CH 800V 3.6A POWERFLAT 9,000 - Immediate Available: 9,000 ¥134.90533 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
SuperMESH5™ Active N-Channel MOSFET (Metal Oxide) 800V 3.6A (Tc) 10V 1.2Ohm @ 3A, 10V 5V @ 100µA 13.4nC @ 10V ±30V 360pF @ 100V
-
42W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL7N80K5 Datasheet STL7N80K5 - STMicroelectronics 497-14059-1-ND STL7N80K5 STMicroelectronics MOSFET N-CH 800V 3.6A POWERFLAT 16,796 - Immediate Available: 16,796 ¥250.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SuperMESH5™ Active N-Channel MOSFET (Metal Oxide) 800V 3.6A (Tc) 10V 1.2Ohm @ 3A, 10V 5V @ 100µA 13.4nC @ 10V ±30V 360pF @ 100V
-
42W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL7N80K5 Datasheet STL7N80K5 - STMicroelectronics 497-14059-6-ND STL7N80K5 STMicroelectronics MOSFET N-CH 800V 3.6A POWERFLAT 16,796 - Immediate Available: 16,796 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SuperMESH5™ Active N-Channel MOSFET (Metal Oxide) 800V 3.6A (Tc) 10V 1.2Ohm @ 3A, 10V 5V @ 100µA 13.4nC @ 10V ±30V 360pF @ 100V
-
42W (Tc) -55°C ~ 150°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
Results per Page
Page 1/1

21:41:49 7/26/2021