STF42 STMicroelectronics - Transistors - FETs, MOSFETs - Single

Results: 2
2 Remaining
Filter Options:
Series
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
STF42N60M2-EP Datasheet STF42N60M2-EP - STMicroelectronics 497-15887-5-ND STF42N60M2-EP STMicroelectronics MOSFET N-CH 600V 34A TO220FP 3,270 - Immediate Available: 3,270 ¥805.00000 1 Minimum: 1 Tube MDmesh™ M2-EP Active N-Channel MOSFET (Metal Oxide) 600V 34A (Tc) 10V 87mOhm @ 17A, 10V 4.75V @ 250µA 55nC @ 10V ±25V 2370pF @ 100V
-
40W (Tc) 150°C (TJ) Through Hole TO-220FP TO-220-3 Full Pack
STF42N65M5 Datasheet STF42N65M5 - STMicroelectronics 497-8895-5-ND STF42N65M5 STMicroelectronics MOSFET N-CH 650V 33A TO220FP 0 Available: 0
Standard Lead Time 38 Weeks
¥701.85600 1,000
Non-Stock
Minimum: 1,000
Tube MDmesh™ V Active N-Channel MOSFET (Metal Oxide) 650V 33A (Tc) 10V 79mOhm @ 16.5A, 10V 5V @ 250µA 100nC @ 10V ±25V 4650pF @ 100V
-
40W (Tc) 150°C (TJ) Through Hole TO-220FP TO-220-3 Full Pack
Results per Page
Page 1/1

22:41:42 8/3/2021