JPY | USD

STB120 STMicroelectronics - Transistors - FETs, MOSFETs - Single

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
STB120NF10T4 Datasheet STB120NF10T4 - STMicroelectronics 497-2452-2-ND STB120NF10T4 STMicroelectronics MOSFET N-CH 100V 110A D2PAK 0 Available: 0 ¥254.85300 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 100V 110A (Tc) 10V 10.5mOhm @ 60A, 10V 4V @ 250µA 233nC @ 10V ±20V 5200pF @ 25V
-
312W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
STB120NF10T4 Datasheet STB120NF10T4 - STMicroelectronics 497-2452-1-ND STB120NF10T4 STMicroelectronics MOSFET N-CH 100V 110A D2PAK 159 - Immediate Available: 159 ¥425.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 100V 110A (Tc) 10V 10.5mOhm @ 60A, 10V 4V @ 250µA 233nC @ 10V ±20V 5200pF @ 25V
-
312W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
STB120NF10T4 Datasheet STB120NF10T4 - STMicroelectronics 497-2452-6-ND STB120NF10T4 STMicroelectronics MOSFET N-CH 100V 110A D2PAK 159 - Immediate Available: 159 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 100V 110A (Tc) 10V 10.5mOhm @ 60A, 10V 4V @ 250µA 233nC @ 10V ±20V 5200pF @ 25V
-
312W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
STB120N4F6 Datasheet STB120N4F6 - STMicroelectronics 497-10768-2-ND STB120N4F6 STMicroelectronics MOSFET N-CH 40V 80A D2PAK 0 Available: 0
Standard Lead Time 52 Weeks
¥105.58900 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, DeepGATE™, STripFET™ VI Active N-Channel MOSFET (Metal Oxide) 40V 80A (Tc) 10V 4mOhm @ 40A, 10V 4V @ 250µA 65nC @ 10V ±20V 3850pF @ 25V
-
110W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
STB120N4F6 Datasheet STB120N4F6 - STMicroelectronics 497-10768-1-ND STB120N4F6 STMicroelectronics MOSFET N-CH 40V 80A D2PAK 16 - Immediate Available: 16 ¥196.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, DeepGATE™, STripFET™ VI Active N-Channel MOSFET (Metal Oxide) 40V 80A (Tc) 10V 4mOhm @ 40A, 10V 4V @ 250µA 65nC @ 10V ±20V 3850pF @ 25V
-
110W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
STB120N4F6 Datasheet STB120N4F6 - STMicroelectronics 497-10768-6-ND STB120N4F6 STMicroelectronics MOSFET N-CH 40V 80A D2PAK 16 - Immediate Available: 16 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, DeepGATE™, STripFET™ VI Active N-Channel MOSFET (Metal Oxide) 40V 80A (Tc) 10V 4mOhm @ 40A, 10V 4V @ 250µA 65nC @ 10V ±20V 3850pF @ 25V
-
110W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
STB120N4LF6 Datasheet STB120N4LF6 - STMicroelectronics 497-11096-2-ND STB120N4LF6 STMicroelectronics MOSFET N-CH 40V 80A D2PAK 0 Available: 0
Standard Lead Time 52 Weeks
¥134.28500 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, DeepGATE™, STripFET™ VI Active N-Channel MOSFET (Metal Oxide) 40V 80A (Tc) 5V, 10V 4mOhm @ 40A, 10V 3V @ 250µA 80nC @ 10V ±20V 4300pF @ 25V
-
110W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
STB120N4LF6 Datasheet STB120N4LF6 - STMicroelectronics 497-11096-1-ND STB120N4LF6 STMicroelectronics MOSFET N-CH 40V 80A D2PAK 0 Available: 0
Standard Lead Time 52 Weeks
Active
1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, DeepGATE™, STripFET™ VI Active N-Channel MOSFET (Metal Oxide) 40V 80A (Tc) 5V, 10V 4mOhm @ 40A, 10V 3V @ 250µA 80nC @ 10V ±20V 4300pF @ 25V
-
110W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
STB120N4LF6 Datasheet STB120N4LF6 - STMicroelectronics 497-11096-6-ND STB120N4LF6 STMicroelectronics MOSFET N-CH 40V 80A D2PAK 0 Available: 0
Standard Lead Time 52 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, DeepGATE™, STripFET™ VI Active N-Channel MOSFET (Metal Oxide) 40V 80A (Tc) 5V, 10V 4mOhm @ 40A, 10V 3V @ 250µA 80nC @ 10V ±20V 4300pF @ 25V
-
110W (Tc) -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Results per Page
Page 1/1

21:40:18 7/28/2021