L4970A Buck Switching Regulator IC Positive Adjustable 5.1V 1 Output 10A Multiwatt-15 (Vertical, Bent and Staggered Leads)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,678.00000 ¥1,678
10 1,542.20000 ¥15,422
25 1,478.20000 ¥36,955
100 1,319.14000 ¥131,914

Submit a request for quotation on quantities greater than those displayed.

L4970A

Datasheet
Digi-Key Part Number 497-1410-5-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number L4970A
Copy  
Description IC REG BUCK ADJ 10A 15MULTIWATT
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 5.1V 1 Output 10A Multiwatt-15 (Vertical, Bent and Staggered Leads)

Copy  
Customer Reference
Documents & Media
Datasheets L4970A
Other Related Documents L4970A View All Specifications
Product Training Modules DC to DC Conversion Cookbook
EDA / CAD Models L4970A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Tube 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 15V
Voltage - Input (Max) 50V
Voltage - Output (Min/Fixed) 5.1V
Voltage - Output (Max) 40V
Current - Output 10A
Frequency - Switching 200kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case Multiwatt-15 (Vertical, Bent and Staggered Leads)
Supplier Device Package 15-Multiwatt
Base Part Number L4970
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

L4975A

IC REG BUCK ADJ 5A 15MULTIWATT

STMicroelectronics

¥1,647.00000 Details

SIC471ED-T1-GE3

IC REG BUCK ADJ 12A MLP55-27

Vishay Siliconix

¥576.00000 Details

PI3545-00-LGIZ

DC DC CONVERTER 5V

Vicor Corporation

¥2,091.00000 Details

TPS55288RPMR

36V, 16A BUCK-BOOST CONVERTER WI

Texas Instruments

¥749.00000 Details

LT1270ACT#PBF

IC REG MULTI CONFG ADJ TO220-5

Analog Devices Inc.

¥2,433.00000 Details
Additional Resources
Standard Package 25
Other Names 497-1410-5