ISO8200 STMicroelectronics - PMIC - Power Distribution Switches, Load Drivers

Results: 12
12 Remaining
Filter Options:
Packaging
Clear
Interface
Clear
Voltage - Supply (Vcc/Vdd)
Clear
Features
Clear
Fault Protection
Clear
Operating Temperature
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
12 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Mounting Type Supplier Device Package Package / Case
   
ISO8200AQTR Datasheet ISO8200AQTR - STMicroelectronics 497-19103-2-ND ISO8200AQTR STMicroelectronics IC PWR DRIVER 1:1 32TFQFPN 0 Available: 0
Standard Lead Time 50 Weeks
¥585.99900 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Relay, Solenoid Driver 8 1:1 High Side
-
SPI 10.5V ~ 36V 2.75V ~ 5.5V 700mA 120mOhm
-
Auto Restart, Galvanic Isolation, Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO -40°C ~ 125°C (TJ) Surface Mount 32-TFQFPN (11x9) 32-TQFN Exposed Pad
ISO8200AQTR Datasheet ISO8200AQTR - STMicroelectronics 497-19103-1-ND ISO8200AQTR STMicroelectronics IC PWR DRIVER 1:1 32TFQFPN 0 Available: 0
Standard Lead Time 50 Weeks
¥845.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Relay, Solenoid Driver 8 1:1 High Side
-
SPI 10.5V ~ 36V 2.75V ~ 5.5V 700mA 120mOhm
-
Auto Restart, Galvanic Isolation, Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO -40°C ~ 125°C (TJ) Surface Mount 32-TFQFPN (11x9) 32-TQFN Exposed Pad
ISO8200AQTR Datasheet ISO8200AQTR - STMicroelectronics 497-19103-6-ND ISO8200AQTR STMicroelectronics IC PWR DRIVER 1:1 32TFQFPN 0 Available: 0
Standard Lead Time 50 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Relay, Solenoid Driver 8 1:1 High Side
-
SPI 10.5V ~ 36V 2.75V ~ 5.5V 700mA 120mOhm
-
Auto Restart, Galvanic Isolation, Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO -40°C ~ 125°C (TJ) Surface Mount 32-TFQFPN (11x9) 32-TQFN Exposed Pad
ISO8200BQ Datasheet ISO8200BQ - STMicroelectronics 497-ISO8200BQ-ND ISO8200BQ STMicroelectronics IC PWR DRIVER 1:1 32TFQFPN 0 Available: 0 ¥845.00000 1 Minimum: 1 Tray
-
Active Relay, Solenoid Driver 8 1:1 High Side
-
Parallel 10.5V ~ 36V
-
700mA 120mOhm
-
Auto Restart, Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO -40°C ~ 125°C (TJ) Surface Mount 32-TFQFPN (11x9) 32-TQFN Exposed Pad
ISO8200B Datasheet ISO8200B - STMicroelectronics 497-14334-5-ND ISO8200B STMicroelectronics IC PWR DRIVER 1:1 PWRSO36 0 Available: 0
Standard Lead Time 50 Weeks
¥1,130.00000 1 Minimum: 1 Tube
-
Active Relay, Solenoid Driver 8 1:1 High Side
-
Parallel 10.5V ~ 36V
-
700mA 120mOhm
-
Auto Restart, Galvanic Isolation, Status Flag Current Limiting (Fixed), Over Temperature -40°C ~ 125°C (TJ) Surface Mount PowerSO-36 36-BSSOP (0.433", 11.00mm Width) Exposed Pad
ISO8200BQTR Datasheet ISO8200BQTR - STMicroelectronics 497-18469-2-ND ISO8200BQTR STMicroelectronics IC PWR DRIVER 1:1 32TFQFPN 0 Available: 0
Standard Lead Time 50 Weeks
¥585.99900 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Relay, Solenoid Driver 8 1:1 High Side
-
Parallel 10.5V ~ 36V
-
700mA 120mOhm
-
Auto Restart, Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO -40°C ~ 125°C (TJ) Surface Mount 32-TFQFPN (11x9) 32-TQFN Exposed Pad
ISO8200BQTR Datasheet ISO8200BQTR - STMicroelectronics 497-18469-1-ND ISO8200BQTR STMicroelectronics IC PWR DRIVER 1:1 32TFQFPN 0 Available: 0
Standard Lead Time 50 Weeks
¥845.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Relay, Solenoid Driver 8 1:1 High Side
-
Parallel 10.5V ~ 36V
-
700mA 120mOhm
-
Auto Restart, Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO -40°C ~ 125°C (TJ) Surface Mount 32-TFQFPN (11x9) 32-TQFN Exposed Pad
ISO8200BQTR Datasheet ISO8200BQTR - STMicroelectronics 497-18469-6-ND ISO8200BQTR STMicroelectronics IC PWR DRIVER 1:1 32TFQFPN 0 Available: 0
Standard Lead Time 50 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Relay, Solenoid Driver 8 1:1 High Side
-
Parallel 10.5V ~ 36V
-
700mA 120mOhm
-
Auto Restart, Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO -40°C ~ 125°C (TJ) Surface Mount 32-TFQFPN (11x9) 32-TQFN Exposed Pad
ISO8200BTR Datasheet ISO8200BTR - STMicroelectronics 497-14184-2-ND ISO8200BTR STMicroelectronics IC PWR DRIVER 1:1 PWRSO36 0 Available: 0 ¥783.59667 600 Minimum: 600 Tape & Reel (TR)
Alternate Packaging
-
Active Relay, Solenoid Driver 8 1:1 High Side
-
Parallel 10.5V ~ 36V
-
700mA 120mOhm
-
Auto Restart, Galvanic Isolation, Status Flag Current Limiting (Fixed), Over Temperature -40°C ~ 125°C (TJ) Surface Mount PowerSO-36 36-BSSOP (0.433", 11.00mm Width) Exposed Pad
ISO8200BTR Datasheet ISO8200BTR - STMicroelectronics 497-14184-1-ND ISO8200BTR STMicroelectronics IC PWR DRIVER 1:1 PWRSO36 0 Available: 0 ¥1,130.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Relay, Solenoid Driver 8 1:1 High Side
-
Parallel 10.5V ~ 36V
-
700mA 120mOhm
-
Auto Restart, Galvanic Isolation, Status Flag Current Limiting (Fixed), Over Temperature -40°C ~ 125°C (TJ) Surface Mount PowerSO-36 36-BSSOP (0.433", 11.00mm Width) Exposed Pad
ISO8200BTR Datasheet ISO8200BTR - STMicroelectronics 497-14184-6-ND ISO8200BTR STMicroelectronics IC PWR DRIVER 1:1 PWRSO36 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Relay, Solenoid Driver 8 1:1 High Side
-
Parallel 10.5V ~ 36V
-
700mA 120mOhm
-
Auto Restart, Galvanic Isolation, Status Flag Current Limiting (Fixed), Over Temperature -40°C ~ 125°C (TJ) Surface Mount PowerSO-36 36-BSSOP (0.433", 11.00mm Width) Exposed Pad
ISO8200AQ Datasheet Photo Not Available ISO8200AQ-ND
ISO8200AQ STMicroelectronics IC PWR DRIVER ISOL 1:1 32TFQFPN 0 Available: 0
Standard Lead Time 50 Weeks
¥594.37381 1,260
Non-Stock
Minimum: 1,260
Tray
Alternate Packaging
-
Active Relay, Solenoid Driver 8 1:1 High Side
-
SPI 10.5V ~ 36V 2.75V ~ 5.5V 700mA 120mOhm
-
Auto Restart, Galvanic Isolation, Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
-
Surface Mount 32-TFQFPN (11x9) 32-TQFN Exposed Pad
Results per Page
Page 1/1

00:32:42 10/21/2021