JPY | USD

BDX53 STMicroelectronics - Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Part Status
Clear
Voltage - Collector Emitter Breakdown (Max)
Clear
Power - Max
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BDX53C Datasheet BDX53C - STMicroelectronics 497-12440-5-ND BDX53C STMicroelectronics TRANS NPN DARL 100V 8A TO220 3,329 - Immediate Available: 3,329 ¥128.00000 1 Minimum: 1 Tube
-
Active NPN - Darlington 8A 100V 2V @ 12mA, 3A 500µA 750 @ 3A, 3V 60W
-
150°C (TJ) Through Hole TO-220-3 TO-220AB
BDX53B Datasheet BDX53B - STMicroelectronics 497-7182-5-ND BDX53B STMicroelectronics TRANS NPN DARL 80V 8A TO-220 850 - Immediate Available: 850 ¥128.00000 1 Minimum: 1 Tube
-
Active NPN - Darlington 8A 80V 2V @ 12mA, 3A 500µA 750 @ 3A, 3V 60W
-
150°C (TJ) Through Hole TO-220-3 TO-220AB
BDX53BFP Datasheet BDX53BFP - STMicroelectronics 497-12144-ND BDX53BFP STMicroelectronics TRANS NPN DARL 80V 8A TO-220FP 0 Available: 0
Obsolete
-
Tube
-
Obsolete NPN - Darlington 8A 80V 2V @ 12mA, 3A 500µA 750 @ 3A, 3V 29W
-
150°C (TJ) Through Hole TO-220-3 Full Pack TO-220FP
Results per Page
Page 1/1

11:22:46 8/1/2021