ACST1035 STMicroelectronics - Thyristors - TRIACs

Results: 4
4 Remaining
Filter Options:
Series
Clear
Current - Non Rep. Surge 50, 60Hz (Itsm)
Clear
Configuration
Clear
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ACST1035-7T Datasheet ACST1035-7T - STMicroelectronics 497-10636-5-ND ACST1035-7T STMicroelectronics TRIAC 700V 10A TO220AB 1,530 - Immediate Available: 1,530 ¥164.00000 1 Minimum: 1 Tube ACS™/A.S.D® Active Standard 700V 10A 1V 100A, 105A 35mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
ACST1035-7T Datasheet ACST1035-7T - STMicroelectronics 1805-ACST1035-7T-CHPOP ACST1035-7T STMicroelectronics IC AC SW 10A 700V 35MA TO-220AB 644 - Immediate Available: 644 ¥305.00000 1
Non-Stock
Minimum: 1
Tube ACS™/A.S.D® Active Standard 700V 10A 1V 100A, 105A 35mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
ACST1035-7FP Datasheet ACST1035-7FP - STMicroelectronics 497-10867-5-ND ACST1035-7FP STMicroelectronics TRIAC 700V 10A TO220FPAB 11 - Immediate Available: 11 ¥170.00000 1 Minimum: 1 Tube ACS™/A.S.D® Active Standard 700V 10A 1V 100A, 105A 35mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Full Pack TO-220FPAB
ACST1035-8FP Datasheet ACST1035-8FP - STMicroelectronics 497-15106-5-ND ACST1035-8FP STMicroelectronics TRIAC 800V 10A TO-220FPAB 0 Available: 0
Standard Lead Time 45 Weeks
Active
1 Minimum: 1 Tube
-
Active Standard
-
-
-
-
-
-
-
-40°C ~ 150°C (TJ) Through Hole TO-220-3 Full Pack TO-220FPAB
Results per Page
Page 1/1

12:53:57 8/3/2021