SS-801010SB-SP50-040-250 Jack Modular Connector 10p10c (RJ50) Straight Unshielded Cat3
Price & Procurement
1,635 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 984.00000 ¥984
10 889.60000 ¥8,896
25 840.48000 ¥21,012
50 819.98000 ¥40,999
100 778.96000 ¥77,896
250 696.97200 ¥174,243
500 655.97200 ¥327,986
1,000 573.97500 ¥573,975

Submit a request for quotation on quantities greater than those displayed.

SS-801010SB-SP50-040-250

Datasheet
Digi-Key Part Number 380-1194-ND
Copy  
Manufacturer

Stewart Connector

Copy  
Manufacturer Part Number SS-801010SB-SP50-040-250
Copy  
Description CONN MOD JACK 10P10C UNSHIELDED
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Jack Modular Connector 10p10c (RJ50) Straight Unshielded Cat3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stewart Connector
Series 80
Packaging Bulk 
Part Status Active
Connector Type Jack
Number of Positions/Contacts 10p10c (RJ50)
Number of Ports 1
Number of Rows 1
Mounting Type Panel Mount
Orientation Straight
Termination IDC
Shielding Unshielded
Ratings Cat3
Features Latch Lock, Strain Relief
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material Polybutylene Terephthalate (PBT)
Operating Temperature -40°C ~ 85°C
Base Part Number SS-801010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 36
Other Names 380-1194
SS-80100-006
SS-801010SB-SP50-040-250-ND
SS801010SBSP50040250