SI8651BA-B-IS1R General Purpose Digital Isolator 5000Vrms 5 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Non-Stock

SI8651BA-B-IS1R

Digi-Key Part Number SI8651BA-B-IS1R-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number SI8651BA-B-IS1R
Copy  
Description DGTL ISO 5000VRMS 5CH GP 16SOIC
Copy  
Detailed Description

General Purpose Digital Isolator 5000Vrms 5 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Featured Product Silicon Labs Isolation Portfolio
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 5
Inputs - Side 1/Side 2 4/1
Channel Type Unidirectional
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Data Rate 150Mbps
Propagation Delay tpLH / tpHL (Max) 13ns, 13ns
Pulse Width Distortion (Max) 4.5ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number SI8651
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 2,500