JPY | USD

C8051F975-A-GM CIP-51™ C8051F9xx Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 315.00000 ¥315.00
25 289.32000 ¥7,233.00
100 263.00000 ¥26,300.00
1,000 236.70200 ¥236,702.00

Submit a request for quotation on quantities greater than those displayed.

C8051F975-A-GM

Datasheet
Digi-Key Part Number 336-3007-5-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number C8051F975-A-GM
Copy  
Description IC MCU 8BIT 16KB FLASH 24QFN
Copy  
Detailed Description

CIP-51™ C8051F9xx Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 24-QFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets C8051F97x Datasheet
Featured Product Ticket Vending Machine
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series C8051F9xx
Packaging Tube 
Part Status Not For New Designs
Core Processor CIP-51™
Core Size 8-Bit
Speed 25MHz
Connectivity I²C/SMBus, I²C Slave, SPI, UART/USART
Peripherals CapSense, DMA, POR, PWM, WDT
Number of I/O 19
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 19x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number C8051F975
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

DEBUGADPTR1-USB

USB DEBUG ADAPTER 8-BIT

Silicon Labs

¥4,132.00000 Details
Additional Resources
Standard Package 91
Other Names 336-3007-5
C8051F975-GM