C8051F860 Silicon Labs - Embedded - Microcontrollers

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
C8051F860-C-GSR Datasheet C8051F860-C-GSR - Silicon Labs 336-4822-2-ND
C8051F860-C-GSR Silicon Labs IC MCU 8BIT 8KB FLASH 16SOIC 42,500 - Immediate Available: 42,500 ¥114.84080 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
C8051F86x Active 8051 8-Bit 25MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 13 8KB (8K x 8) FLASH
-
512 x 8 2.2V ~ 3.6V A/D 12x12b Internal -40°C ~ 85°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
-
C8051F860-C-GSR Datasheet C8051F860-C-GSR - Silicon Labs 336-4822-1-ND
C8051F860-C-GSR Silicon Labs IC MCU 8BIT 8KB FLASH 16SOIC 44,141 - Immediate Available: 44,141 ¥115.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
C8051F86x Active 8051 8-Bit 25MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 13 8KB (8K x 8) FLASH
-
512 x 8 2.2V ~ 3.6V A/D 12x12b Internal -40°C ~ 85°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
-
C8051F860-C-GSR Datasheet C8051F860-C-GSR - Silicon Labs 336-4822-6-ND
C8051F860-C-GSR Silicon Labs IC MCU 8BIT 8KB FLASH 16SOIC 44,141 - Immediate Available: 44,141 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
C8051F86x Active 8051 8-Bit 25MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 13 8KB (8K x 8) FLASH
-
512 x 8 2.2V ~ 3.6V A/D 12x12b Internal -40°C ~ 85°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
-
C8051F860-C-GS Datasheet C8051F860-C-GS - Silicon Labs 336-2614-ND
C8051F860-C-GS Silicon Labs IC MCU 8BIT 8KB FLASH 16SOIC 2,559 - Immediate Available: 2,559 ¥115.00000 1 Minimum: 1 Tube
Alternate Packaging
C8051F86x Active 8051 8-Bit 25MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 13 8KB (8K x 8) FLASH
-
512 x 8 2.2V ~ 3.6V A/D 12x12b Internal -40°C ~ 85°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
-
C8051F860-C-IS Datasheet C8051F860-C-IS - Silicon Labs 336-4656-ND
C8051F860-C-IS Silicon Labs IC MCU 8BIT 8KB FLASH 16SOIC 44 - Immediate Available: 44 ¥130.00000 1 Minimum: 1 Tube
Alternate Packaging
C8051F86x Active 8051 8-Bit 25MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 13 8KB (8K x 8) FLASH
-
512 x 8 2.2V ~ 3.6V A/D 12x12b Internal -40°C ~ 125°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
-
C8051F860-C-ISR Datasheet C8051F860-C-ISR - Silicon Labs C8051F860-C-ISR-ND
C8051F860-C-ISR Silicon Labs IC MCU 8BIT 8KB FLASH 16SOIC 0 Available: 0
Standard Lead Time 20 Weeks
¥128.97520 2,500
Non-Stock
Minimum: 2,500
Tape & Reel (TR)
Alternate Packaging
C8051F86x Active 8051 8-Bit 25MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 13 8KB (8K x 8) FLASH
-
512 x 8 2.2V ~ 3.6V A/D 12x12b Internal -40°C ~ 125°C (TA) Surface Mount 16-SOIC (0.154", 3.90mm Width)
-
Results per Page
Page 1/1

11:15:54 9/18/2021