C8051F351 Silicon Labs - Embedded - Microcontrollers

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
C8051F351-GM Datasheet C8051F351-GM - Silicon Labs 336-1271-ND
C8051F351-GM Silicon Labs IC MCU 8BIT 8KB FLASH 28MLP 1,409 - Immediate Available: 1,409 ¥718.00000 1 Minimum: 1 Tube
Alternate Packaging
C8051F35x Active 8051 8-Bit 50MHz SMBus (2-Wire/I²C), SPI, UART/USART POR, PWM, Temp Sensor, WDT 17 8KB (8K x 8) FLASH
-
768 x 8 2.7V ~ 3.6V A/D 8x24b; D/A 2x8b Internal -40°C ~ 85°C (TA) Surface Mount 28-VFQFN Exposed Pad 28-MLP (5x5)
C8051F351-GMR Datasheet C8051F351-GMR - Silicon Labs 336-4813-2-ND
C8051F351-GMR Silicon Labs IC MCU 8BIT 8KB FLASH 28MLP 0 Available: 0
Standard Lead Time 20 Weeks
¥711.90000 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
C8051F35x Active 8051 8-Bit 50MHz SMBus (2-Wire/I²C), SPI, UART/USART POR, PWM, Temp Sensor, WDT 17 8KB (8K x 8) FLASH
-
768 x 8 2.7V ~ 3.6V A/D 8x24b; D/A 2x8b Internal -40°C ~ 85°C (TA) Surface Mount 28-VFQFN Exposed Pad 28-MLP (5x5)
C8051F351-GMR Datasheet C8051F351-GMR - Silicon Labs 336-4813-1-ND
C8051F351-GMR Silicon Labs IC MCU 8BIT 8KB FLASH 28MLP 1,247 - Immediate Available: 1,247 ¥718.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
C8051F35x Active 8051 8-Bit 50MHz SMBus (2-Wire/I²C), SPI, UART/USART POR, PWM, Temp Sensor, WDT 17 8KB (8K x 8) FLASH
-
768 x 8 2.7V ~ 3.6V A/D 8x24b; D/A 2x8b Internal -40°C ~ 85°C (TA) Surface Mount 28-VFQFN Exposed Pad 28-MLP (5x5)
C8051F351-GMR Datasheet C8051F351-GMR - Silicon Labs 336-4813-6-ND
C8051F351-GMR Silicon Labs IC MCU 8BIT 8KB FLASH 28MLP 1,247 - Immediate Available: 1,247 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
C8051F35x Active 8051 8-Bit 50MHz SMBus (2-Wire/I²C), SPI, UART/USART POR, PWM, Temp Sensor, WDT 17 8KB (8K x 8) FLASH
-
768 x 8 2.7V ~ 3.6V A/D 8x24b; D/A 2x8b Internal -40°C ~ 85°C (TA) Surface Mount 28-VFQFN Exposed Pad 28-MLP (5x5)
Results per Page
Page 1/1

03:43:51 8/5/2021