JPY | USD

TCLAMP0602 Semtech Corporation - TVS - Diodes

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TCLAMP0602N.TCT Datasheet TCLAMP0602N.TCT - Semtech Corporation TCLAMP0602NTR-ND TCLAMP0602N.TCT Semtech Corporation TVS DIODE 6VWM 29VC SLP2626P10 0 Available: 0
Standard Lead Time 22 Weeks
¥187.70433 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TransClamp™ Active Steering (Rail to Rail) 2
-
6V (Max) 6.8V 29V 95A (8/20µs) 2500W (2.5kW) Yes Ethernet, Telecom 25pF @ 1MHz -55°C ~ 125°C (TJ) Surface Mount 10-UFDFN Exposed Pad SLP2626P10 (2.6x2.6)
TCLAMP0602N.TCT Datasheet TCLAMP0602N.TCT - Semtech Corporation TCLAMP0602NCT-ND TCLAMP0602N.TCT Semtech Corporation TVS DIODE 6VWM 29VC SLP2626P10 2,224 - Immediate Available: 2,224 ¥365.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TransClamp™ Active Steering (Rail to Rail) 2
-
6V (Max) 6.8V 29V 95A (8/20µs) 2500W (2.5kW) Yes Ethernet, Telecom 25pF @ 1MHz -55°C ~ 125°C (TJ) Surface Mount 10-UFDFN Exposed Pad SLP2626P10 (2.6x2.6)
TCLAMP0602N.TCT Datasheet TCLAMP0602N.TCT - Semtech Corporation TCLAMP0602NDKR-ND TCLAMP0602N.TCT Semtech Corporation TVS DIODE 6VWM 29VC SLP2626P10 2,224 - Immediate Available: 2,224 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TransClamp™ Active Steering (Rail to Rail) 2
-
6V (Max) 6.8V 29V 95A (8/20µs) 2500W (2.5kW) Yes Ethernet, Telecom 25pF @ 1MHz -55°C ~ 125°C (TJ) Surface Mount 10-UFDFN Exposed Pad SLP2626P10 (2.6x2.6)
Results per Page
Page 1/1

15:22:42 8/1/2021