JPY | USD

SM12 Semtech Corporation - TVS - Diodes

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SM12.TCT Datasheet SM12.TCT - Semtech Corporation SM12TR-ND SM12.TCT Semtech Corporation TVS DIODE 12VWM 19VC SOT23-3 0 Available: 0
Standard Lead Time 22 Weeks
¥26.56200 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Zener 2
-
12V (Max) 13.3V 19V 12A (8/20µs) 300W No General Purpose 150pF @ 1MHz -55°C ~ 125°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
SM12.TCT Datasheet SM12.TCT - Semtech Corporation SM12CT-ND SM12.TCT Semtech Corporation TVS DIODE 12VWM 19VC SOT23-3 1,650 - Immediate Available: 1,650 ¥73.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Zener 2
-
12V (Max) 13.3V 19V 12A (8/20µs) 300W No General Purpose 150pF @ 1MHz -55°C ~ 125°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
SM12.TCT Datasheet SM12.TCT - Semtech Corporation SM12DKR-ND SM12.TCT Semtech Corporation TVS DIODE 12VWM 19VC SOT23-3 1,650 - Immediate Available: 1,650 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Zener 2
-
12V (Max) 13.3V 19V 12A (8/20µs) 300W No General Purpose 150pF @ 1MHz -55°C ~ 125°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

15:53:35 7/28/2021