EH28-3 Schaffner EMC Inc. - Common Mode Chokes

Results: 2
2 Remaining
Filter Options:
Inductance @ Frequency
Clear
DC Resistance (DCR) (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Filter Type Number of Lines Impedance @ Frequency Inductance @ Frequency Current Rating (Max) DC Resistance (DCR) (Max) Voltage Rating - DC Voltage Rating - AC Operating Temperature Ratings Approval Agency Features Mounting Type Size / Dimension Height (Max) Package / Case
   
EH28-3.0-02-9M0-X Datasheet EH28-3.0-02-9M0-X - Schaffner EMC Inc. 817-1021-ND EH28-3.0-02-9M0-X Schaffner EMC Inc. CMC 9MH 3A 2LN TH 293 - Immediate Available: 293 ¥375.00000 1 Minimum: 1 Tube EH Active Power Line 2
-
9mH @ 400Hz 3A 115mOhm
-
250V -25°C ~ 100°C
-
-
-
Through Hole 1.102" L x 1.102" W (28.00mm x 28.00mm) 0.941" (23.90mm) Horizontal, 4 PC Pin
EH28-3.0-02-5M0 Datasheet EH28-3.0-02-5M0 - Schaffner EMC Inc. 817-1020-ND EH28-3.0-02-5M0 Schaffner EMC Inc. CMC 5MH 3A 2LN TH 8 - Immediate Available: 8 ¥375.00000 1
Non-Stock
Minimum: 1
Tube EH Active Power Line 2
-
5mH @ 400Hz 3A 79mOhm (Typ)
-
250V -25°C ~ 100°C
-
-
-
Through Hole 1.102" L x 1.102" W (28.00mm x 28.00mm) 0.941" (23.90mm) Horizontal, 4 PC Pin
Results per Page
Page 1/1

03:57:04 8/5/2021