JPY | USD

SCT3040 Rohm Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Technology
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Power Dissipation (Max)
Clear
Mounting Type
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SCT3040KRC14 Datasheet SCT3040KRC14 - Rohm Semiconductor 846-SCT3040KRC14-ND SCT3040KRC14 Rohm Semiconductor SICFET N-CH 1200V 55A TO247-4L 193 - Immediate Available: 193 ¥5,566.00000 1 Minimum: 1 Tube
-
Active N-Channel SiCFET (Silicon Carbide) 1200V 55A (Tc) 18V 52mOhm @ 20A, 18V 5.6V @ 10mA 107nC @ 18V +22V, -4V 1337pF @ 800V
-
262W 175°C (TJ) Through Hole TO-247-4L TO-247-4
SCT3040KLGC11 Datasheet SCT3040KLGC11 - Rohm Semiconductor SCT3040KLGC11-ND SCT3040KLGC11 Rohm Semiconductor SICFET N-CH 1200V 55A TO247N 112 - Immediate Available: 112 ¥4,416.00000 1 Minimum: 1 Tube
-
Active N-Channel SiCFET (Silicon Carbide) 1200V 55A (Tc) 18V 52mOhm @ 20A, 18V 5.6V @ 10mA 107nC @ 18V +22V, -4V 1337pF @ 800V
-
262W (Tc) 175°C (TJ) Through Hole TO-247N TO-247-3
SCT3040KLHRC11 Datasheet SCT3040KLHRC11 - Rohm Semiconductor SCT3040KLHRC11-ND SCT3040KLHRC11 Rohm Semiconductor SICFET N-CH 1200V 55A TO247N 848 - Immediate Available: 848 ¥5,806.00000 1 Minimum: 1 Tube Automotive, AEC-Q101 Active N-Channel SiCFET (Silicon Carbide) 1200V 55A (Ta) 18V 52mOhm @ 20A, 18V 5.6V @ 10mA 107nC @ 18V +22V, -4V 1337pF @ 800V
-
262W 175°C (TJ) Through Hole TO-247N TO-247-3
SCT3040KW7TL Datasheet SCT3040KW7TL - Rohm Semiconductor 846-SCT3040KW7TLTR-ND SCT3040KW7TL Rohm Semiconductor TRANS SJT N-CH 1200V 56A TO263-7 0 Available: 0
Standard Lead Time 17 Weeks
¥3,045.94700 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel SiC (Silicon Carbide Junction Transistor) 1200V 56A (Tc)
-
52mOhm @ 20A, 18V 5.6V @ 10mA 107nC @ 18V +22V, -4V 1337pF @ 800V
-
267W 175°C (TJ) Surface Mount TO-263-7 TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
SCT3040KW7TL Datasheet SCT3040KW7TL - Rohm Semiconductor 846-SCT3040KW7TLCT-ND SCT3040KW7TL Rohm Semiconductor TRANS SJT N-CH 1200V 56A TO263-7 199 - Immediate Available: 199 ¥4,311.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N-Channel SiC (Silicon Carbide Junction Transistor) 1200V 56A (Tc)
-
52mOhm @ 20A, 18V 5.6V @ 10mA 107nC @ 18V +22V, -4V 1337pF @ 800V
-
267W 175°C (TJ) Surface Mount TO-263-7 TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
SCT3040KW7TL Datasheet SCT3040KW7TL - Rohm Semiconductor 846-SCT3040KW7TLDKR-ND SCT3040KW7TL Rohm Semiconductor TRANS SJT N-CH 1200V 56A TO263-7 199 - Immediate Available: 199 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N-Channel SiC (Silicon Carbide Junction Transistor) 1200V 56A (Tc)
-
52mOhm @ 20A, 18V 5.6V @ 10mA 107nC @ 18V +22V, -4V 1337pF @ 800V
-
267W 175°C (TJ) Surface Mount TO-263-7 TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Results per Page
Page 1/1

23:15:03 7/24/2021