RU1J002 Rohm Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
RU1J002YNTCL Datasheet RU1J002YNTCL - Rohm Semiconductor RU1J002YNTCLTR-ND RU1J002YNTCL Rohm Semiconductor MOSFET N-CH 50V 200MA UMT3F 33,000 - Immediate Available: 33,000 ¥4.51767 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 50V 200mA (Ta) 0.9V, 4.5V 2.2Ohm @ 200mA, 4.5V 800mV @ 1mA
-
±8V 26pF @ 10V
-
150mW (Ta) 150°C (TJ) Surface Mount UMT3F SC-85
RU1J002YNTCL Datasheet RU1J002YNTCL - Rohm Semiconductor RU1J002YNTCLCT-ND RU1J002YNTCL Rohm Semiconductor MOSFET N-CH 50V 200MA UMT3F 33,469 - Immediate Available: 33,469 ¥26.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 50V 200mA (Ta) 0.9V, 4.5V 2.2Ohm @ 200mA, 4.5V 800mV @ 1mA
-
±8V 26pF @ 10V
-
150mW (Ta) 150°C (TJ) Surface Mount UMT3F SC-85
RU1J002YNTCL Datasheet RU1J002YNTCL - Rohm Semiconductor RU1J002YNTCLDKR-ND RU1J002YNTCL Rohm Semiconductor MOSFET N-CH 50V 200MA UMT3F 33,469 - Immediate Available: 33,469 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 50V 200mA (Ta) 0.9V, 4.5V 2.2Ohm @ 200mA, 4.5V 800mV @ 1mA
-
±8V 26pF @ 10V
-
150mW (Ta) 150°C (TJ) Surface Mount UMT3F SC-85
Results per Page
Page 1/1

18:37:37 8/4/2021