RTR040 Rohm Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Power Dissipation (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
RTR040N03TL Datasheet RTR040N03TL - Rohm Semiconductor RTR040N03TLTR-ND RTR040N03TL Rohm Semiconductor MOSFET N-CH 30V 4A TSMT3 27,000 - Immediate Available: 27,000 ¥15.54167
-
Tape & Reel (TR)
Alternate Packaging
-
Not For New Designs N-Channel MOSFET (Metal Oxide) 30V 4A (Ta) 2.5V, 4.5V 48mOhm @ 4A, 4.5V 1.5V @ 1mA 8.3nC @ 4.5V ±12V 475pF @ 10V
-
1W (Ta) 150°C (TJ) Surface Mount TSMT3 SC-96
RTR040N03TL Datasheet RTR040N03TL - Rohm Semiconductor RTR040N03TLCT-ND RTR040N03TL Rohm Semiconductor MOSFET N-CH 30V 4A TSMT3 32,618 - Immediate Available: 32,618 ¥54.00000
-
Cut Tape (CT)
Alternate Packaging
-
Not For New Designs N-Channel MOSFET (Metal Oxide) 30V 4A (Ta) 2.5V, 4.5V 48mOhm @ 4A, 4.5V 1.5V @ 1mA 8.3nC @ 4.5V ±12V 475pF @ 10V
-
1W (Ta) 150°C (TJ) Surface Mount TSMT3 SC-96
RTR040N03TL Datasheet RTR040N03TL - Rohm Semiconductor RTR040N03TLDKR-ND RTR040N03TL Rohm Semiconductor MOSFET N-CH 30V 4A TSMT3 32,618 - Immediate Available: 32,618 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Not For New Designs N-Channel MOSFET (Metal Oxide) 30V 4A (Ta) 2.5V, 4.5V 48mOhm @ 4A, 4.5V 1.5V @ 1mA 8.3nC @ 4.5V ±12V 475pF @ 10V
-
1W (Ta) 150°C (TJ) Surface Mount TSMT3 SC-96
RTR040N03HZGTL Datasheet RTR040N03HZGTL - Rohm Semiconductor 846-RTR040N03HZGTLTR-ND RTR040N03HZGTL Rohm Semiconductor MOSFET N-CH 30V 4A TSMT3 0 Available: 0
Standard Lead Time 16 Weeks
¥29.92300 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 30V 4A (Ta) 2.5V, 4.5V 48mOhm @ 4A, 4.5V 1.5V @ 1mA 8.3nC @ 4.5V ±12V 475pF @ 10V
-
700mW (Ta) 150°C (TJ) Surface Mount TSMT3 SC-96
RTR040N03HZGTL Datasheet RTR040N03HZGTL - Rohm Semiconductor 846-RTR040N03HZGTLCT-ND RTR040N03HZGTL Rohm Semiconductor MOSFET N-CH 30V 4A TSMT3 1,761 - Immediate Available: 1,761 ¥85.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 30V 4A (Ta) 2.5V, 4.5V 48mOhm @ 4A, 4.5V 1.5V @ 1mA 8.3nC @ 4.5V ±12V 475pF @ 10V
-
700mW (Ta) 150°C (TJ) Surface Mount TSMT3 SC-96
RTR040N03HZGTL Datasheet RTR040N03HZGTL - Rohm Semiconductor 846-RTR040N03HZGTLDKR-ND RTR040N03HZGTL Rohm Semiconductor MOSFET N-CH 30V 4A TSMT3 1,761 - Immediate Available: 1,761 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 30V 4A (Ta) 2.5V, 4.5V 48mOhm @ 4A, 4.5V 1.5V @ 1mA 8.3nC @ 4.5V ±12V 475pF @ 10V
-
700mW (Ta) 150°C (TJ) Surface Mount TSMT3 SC-96
Results per Page
Page 1/1

21:03:05 9/18/2021