JPY | USD

BD9S000 Rohm Semiconductor - PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BD9S000NUX-CE2 Datasheet BD9S000NUX-CE2 - Rohm Semiconductor BD9S000NUX-CE2TR-ND BD9S000NUX-CE2 Rohm Semiconductor PWR MGMT SWITCHING REGULATOR 4,000 - Immediate Available: 4,000 ¥70.83175 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active Step-Down Positive Buck Adjustable 1 2.7V 5.5V 0.8V 5.5V 600mA 2.2MHz Yes -40°C ~ 125°C (TA) Surface Mount 8-UFDFN Exposed Pad VSON008X2020
BD9S000NUX-CE2 Datasheet BD9S000NUX-CE2 - Rohm Semiconductor BD9S000NUX-CE2CT-ND BD9S000NUX-CE2 Rohm Semiconductor PWR MGMT SWITCHING REGULATOR 8,030 - Immediate Available: 8,030 ¥165.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active Step-Down Positive Buck Adjustable 1 2.7V 5.5V 0.8V 5.5V 600mA 2.2MHz Yes -40°C ~ 125°C (TA) Surface Mount 8-UFDFN Exposed Pad VSON008X2020
BD9S000NUX-CE2 Datasheet BD9S000NUX-CE2 - Rohm Semiconductor BD9S000NUX-CE2DKR-ND BD9S000NUX-CE2 Rohm Semiconductor PWR MGMT SWITCHING REGULATOR 8,030 - Immediate Available: 8,030 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active Step-Down Positive Buck Adjustable 1 2.7V 5.5V 0.8V 5.5V 600mA 2.2MHz Yes -40°C ~ 125°C (TA) Surface Mount 8-UFDFN Exposed Pad VSON008X2020
Results per Page
Page 1/1

11:52:13 7/30/2021